Silicon Capacitors

Results: 6
Packaging
BulkTray
Capacitance
1.2 pF1.8 pF2.6 pF5.6 pF10 pF22 pF
Package / Case
Nonstandard ChipNonstandard
Size / Dimension
0.012" L x 0.012" W (0.30mm x 0.30mm)0.018" L x 0.018" W (0.46mm x 0.46mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Breakdown
ESL (Equivalent Series Inductance)
Applications
Features
Operating Temperature
Package / Case
Height
Size / Dimension
SC Series Silicon Capacitor
SC01000912
CAP SILICON 10PF 20% SMD
Skyworks Solutions Inc.
30,400
In Stock
100 : $1.21550
Tray
Tray
Active10 pF±20%--High TemperatureHigh Reliability-65°C ~ 200°CNonstandard0.006" (0.15mm)0.012" L x 0.012" W (0.30mm x 0.30mm)
SC Series Silicon Capacitor
SC00560912
CAP SILICON 5.6PF 20% 100V SMD
Skyworks Solutions Inc.
5,300
In Stock
100 : $1.21550
Bulk
Bulk
Active5.6 pF±20%100 V-High TemperatureHigh Reliability-65°C ~ 200°CNonstandard Chip0.006" (0.15mm)0.012" L x 0.012" W (0.30mm x 0.30mm)
SC Series Silicon Capacitor
SC00260912
CAP SILICON 2.6PF 20% 100V SMD
Skyworks Solutions Inc.
600
In Stock
100 : $1.21550
Bulk
Bulk
Active2.6 pF±20%100 V-High TemperatureHigh Reliability-65°C ~ 200°CNonstandard Chip0.006" (0.15mm)0.012" L x 0.012" W (0.30mm x 0.30mm)
SC Series Silicon Capacitor
SC02201518
CAP SILICON 22PF 20% 100V SMD
Skyworks Solutions Inc.
400
In Stock
100 : $1.26280
Bulk
Bulk
Active22 pF±20%100 V-High TemperatureHigh Reliability-65°C ~ 200°CNonstandard Chip0.006" (0.15mm)0.018" L x 0.018" W (0.46mm x 0.46mm)
SC Series Silicon Capacitor
SC00120912
CAP SILICON 1.2PF 20% 100V SMD
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
100 : $1.21550
Bulk
Bulk
Active1.2 pF±20%100 V-High TemperatureHigh Reliability-65°C ~ 200°CNonstandard Chip0.006" (0.15mm)0.012" L x 0.012" W (0.30mm x 0.30mm)
SC Series Silicon Capacitor
SC00180912
CAP SILICON 1.8PF 20% 100V SMD
Skyworks Solutions Inc.
0
In Stock
Check Lead Time
100 : $1.21550
Bulk
Bulk
Active1.8 pF±20%100 V-High TemperatureHigh Reliability-65°C ~ 200°CNonstandard Chip0.006" (0.15mm)0.012" L x 0.012" W (0.30mm x 0.30mm)
Showing
of 6

Silicon Capacitors


Silicon and thin-film capacitors are specialty devices produced using tools, methods, and materials more commonly employed for semiconductor device manufacturing. The extreme precision and control offered thereby allows production of near-ideal capacitors with excellent parameter stability, within a relatively limited range of values and at a cost that is quite high compared to the ceramic-based devices with which they most directly compete.