Silicon Capacitors

Results: 5
Manufacturer
MACOM Technology SolutionsMurata ElectronicsSkyworks Solutions Inc.
Series
4MBBSCSCUBSCULSC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Capacitance
10 pF100 pF1000 pF10000 pF0.1 µF
Tolerance
±15%±20%-
Voltage - Breakdown
11 V30 V100 V200 V
ESR (Equivalent Series Resistance)
300 mOhms500 mOhms
ESL (Equivalent Series Inductance)
100pH-
Applications
-High StabilityHigh Temperature
Features
High ReliabilityHigh Reliability, Low Profile
Operating Temperature
-65°C ~ 200°C-55°C ~ 150°C-55°C ~ 200°C
Package / Case
0201 (0603 Metric)0402 (1005 Metric)Nonstandard Chip
Height
0.006" (0.14mm)0.006" (0.15mm)0.008" (0.20mm)0.017" (0.44mm)
Size / Dimension
0.019" L x 0.019" W (0.50mm x 0.50mm)0.024" L x 0.012" W (0.60mm x 0.30mm)0.030" L x 0.030" W (0.76mm x 0.76mm)0.047" L x 0.028" W (1.20mm x 0.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Breakdown
ESR (Equivalent Series Resistance)
ESL (Equivalent Series Inductance)
Applications
Features
Operating Temperature
Package / Case
Height
Size / Dimension
935152722410-T3S
935152492510-T3S
CAP SILICON 10000PF 15% 11V 0201
Murata Electronics
1,795
In Stock
1 : $8.57000
Cut Tape (CT)
1,000 : $4.85902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10000 pF
±15%
11 V
300 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.006" (0.14mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
939113424610-T3N
939113424610-T3N
CAP SILICON 0.1UF 15% 11V 0402
Murata Electronics
212
In Stock
1 : $10.78000
Cut Tape (CT)
1,000 : $6.10661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±15%
11 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0402 (1005 Metric)
0.017" (0.44mm)
0.047" L x 0.028" W (1.20mm x 0.70mm)
SC Series Silicon Capacitor
SC10002430
CAP SILICON 100PF 20% 100V SMD
Skyworks Solutions Inc.
3,100
In Stock
100 : $1.57910
Bulk
Bulk
Active
100 pF
±20%
100 V
-
-
High Temperature
High Reliability
-65°C ~ 200°C
Nonstandard Chip
0.006" (0.15mm)
0.030" L x 0.030" W (0.76mm x 0.76mm)
935152722410-T3S
935156722410-T3S
CAP SILICON 1000PF 15% 30V 0201
Murata Electronics
1,572
In Stock
1 : $6.26000
Cut Tape (CT)
1,000 : $3.54578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1000 pF
±15%
30 V
500 mOhms
100pH
High Stability
High Reliability, Low Profile
-55°C ~ 150°C
0201 (0603 Metric)
0.006" (0.14mm)
0.024" L x 0.012" W (0.60mm x 0.30mm)
MASW-002102-13580W
MA4M3010
CAP SILICON 10PF 200V SMD
MACOM Technology Solutions
0
In Stock
Check Lead Time
1,300 : $1.41400
Tray
Tray
Active
10 pF
-
200 V
-
-
-
High Reliability
-55°C ~ 200°C
Nonstandard Chip
0.008" (0.20mm)
0.019" L x 0.019" W (0.50mm x 0.50mm)
Showing
of 5

Silicon Capacitors


Silicon and thin-film capacitors are specialty devices produced using tools, methods, and materials more commonly employed for semiconductor device manufacturing. The extreme precision and control offered thereby allows production of near-ideal capacitors with excellent parameter stability, within a relatively limited range of values and at a cost that is quite high compared to the ceramic-based devices with which they most directly compete.