Silicon Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,100 In Stock | 100 : $1.21550 Tray | Tray | Active | 10 pF | ±20% | - | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard | 0.006" (0.15mm) | 0.012" L x 0.012" W (0.30mm x 0.30mm) | |||
2,700 In Stock | 100 : $1.57910 Bulk | Bulk | Active | 100 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.030" L x 0.030" W (0.76mm x 0.76mm) | |||
10,900 In Stock | 100 : $1.14230 Bulk | Bulk | Active | 10 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.010" L x 0.010" W (0.25mm x 0.25mm) | |||
23,700 In Stock 28,000 Factory | 100 : $1.26280 Bulk | Bulk | Active | 68 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.018" L x 0.018" W (0.46mm x 0.46mm) | |||
96,400 In Stock | 100 : $1.26280 Bulk | Bulk | Active | 47 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.018" L x 0.018" W (0.46mm x 0.46mm) | |||
300 In Stock | 100 : $1.21550 Bulk | Bulk | Active | 0.8 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.012" L x 0.012" W (0.30mm x 0.30mm) | |||
600 In Stock 356,100 Factory | 100 : $1.26280 Bulk | Bulk | Active | 22 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.018" L x 0.018" W (0.46mm x 0.46mm) | |||
100 In Stock 5,800 Factory | 100 : $1.70170 Bulk | Bulk | Active | 333 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.040" L x 0.040" W (1.02mm x 1.02mm) | |||
0 In Stock Check Lead Time | 100 : $3.00150 Bulk | Bulk | Active | 1000 pF | ±20% | 100 V | - | High Temperature | High Reliability | -65°C ~ 200°C | Nonstandard Chip | 0.006" (0.15mm) | 0.068" L x 0.068" W (1.73mm x 1.73mm) |