Signal Switches, Multiplexers, Decoders
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Independent Circuits | Current - Output High, Low | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,818 In Stock | 1 : $0.62000 Tube | Tube | Active | Multiplexer | 1 x 8:1 | 1 | 4mA, 4mA | Single Supply | 4.5V ~ 5.5V | -55°C ~ 125°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
1,021 In Stock 100,337 Marketplace | 1 : $1.07000 Tube 615 : $0.49000 Bulk | Bulk Tube | Active | Decoder/Demultiplexer | 2 x 1:4 | 1 | 100µA, 8mA | Single Supply | 4.75V ~ 5.25V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
298 In Stock | 1 : $0.69000 Tube | Tube | Active | Decoder/Demultiplexer | 1 x 3:8 | 1 | 4mA, 4mA | Single Supply | 4.5V ~ 5.5V | -40°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |