Signal Switches, Multiplexers, Decoders

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Circuit
Independent Circuits
Current - Output High, Low
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MC14017BDR2
IC DECODER/DEMUX 1 X 3:8 16-SOIC
onsemi
14,147
In Stock
1 : $0.37000
Cut Tape (CT)
2,500 : $0.15974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Decoder/Demultiplexer
1 x 3:8
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Texas Instruments
8,790
In Stock
7,193
Marketplace
1 : $0.76000
Cut Tape (CT)
2,500 : $0.35274
Tape & Reel (TR)
837 : $0.36000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Decoder/Demultiplexer
1 x 3:8
1
5.2mA, 5.2mA
Single Supply
2V ~ 6V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 2

Signal Switches, Multiplexers, Decoders


Logic type signal switch, multiplexer, and encoder ICs are used for routing and selection of electrical signals used to represent data in digital format. They differ from similar products designed for use with analog signals in that they are designed to preserve information represented as one of two electrical states, rather than as an infinitely variable quantity within two outer limits.