Signal Relays, Up to 2 Amps

Results: 16
Manufacturer
KEMETPanasonic Electric WorksTE Connectivity Potter & Brumfield Relays
Series
IM, AXICOMTX-SUA2UB2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Coil Voltage
4.5VDC5VDC
Contact Rating (Current)
10 mA1 A2 A
Switching Voltage
10VDC - Max110VDC - Max250VAC, 220VDC - Max
Coil Current
10 mA11.1 mA20 mA
Termination Style
Gull WingPC Pin
Seal Rating
-Sealed - FullySealed - Hermetically
Must Operate Voltage
3.6 VDC3.75 VDC3.83 VDC4 VDC4.25 VDC
Must Release Voltage
0.45 VDC0.5 VDC
Operate Time
2 ms3 ms5 ms
Release Time
1 ms3 ms5 ms
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)Silver (Ag), Gold (Au)Silver Alloy, Gold AlloySilver Palladium (AgPd), Gold (Au)
Relay Type
General PurposeTelecom
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
TXS2-1.5,3,4.5,6,9,12,24V
TXS2-4.5V
RELAY GEN PURPOSE DPDT 1A 4.5V
Panasonic Electric Works
18,162
In Stock
1 : $2.93000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
1 A
110VDC - Max
-
11.1 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.6 VDC
0.45 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
General Purpose
-
-
1,871
In Stock
1 : $3.13000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
10 mA
Non Latching
-
PC Pin
Sealed - Hermetically
-
4.25 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
19,860
In Stock
1 : $3.58000
Cut Tape (CT)
1,000 : $2.62500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
11.1 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
3.83 VDC
0.45 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
TX-S Series_SMT
TXS2SA-4.5V-Z
RELAY GEN PURPOSE DPDT 1A 4.5V
Panasonic Electric Works
6,509
In Stock
1 : $3.88000
Cut Tape (CT)
500 : $2.42400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
1 A
110VDC - Max
-
11.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.6 VDC
0.45 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
General Purpose
-
-
69,161
In Stock
1 : $4.14000
Cut Tape (CT)
1,000 : $3.03750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
10 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
4.25 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
232
In Stock
1 : $5.89000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
10 mA
Non Latching
-
PC Pin
Sealed - Hermetically
-
4.25 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
TX-S Series_SMT
TXS2SA-4.5V
RELAY GEN PURPOSE DPDT 1A 4.5V
Panasonic Electric Works
25,661
In Stock
1 : $4.07000
Tube
Tube
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
1 A
110VDC - Max
-
11.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.6 VDC
0.45 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
General Purpose
-
-
1,873
In Stock
1 : $5.89000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
11.1 mA
Non Latching
-
PC Pin
Sealed - Hermetically
-
3.83 VDC
0.45 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
TX-S SERIES
TXS2-4.5V-1
RELAY GEN PURPOSE DPDT 10MA 4.5V
Panasonic Electric Works
221
In Stock
1 : $5.28000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
10 mA
10VDC - Max
-
11.1 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.6 VDC
0.45 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
-
General Purpose
-
-
TX-S Series_SMT
TXS2SS-4.5V
RELAY GEN PURPOSE DPDT 1A 4.5V
Panasonic Electric Works
943
In Stock
1 : $3.02000
Tube
Tube
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
1 A
110VDC - Max
-
11.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.6 VDC
0.45 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
General Purpose
-
-
TX-S Series_SMT
TXS2SS-4.5V-Z
RELAY GEN PURPOSE DPDT 1A 4.5V
Panasonic Electric Works
1,315
In Stock
5,500
Factory
1 : $4.49000
Cut Tape (CT)
500 : $2.80780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
1 A
110VDC - Max
-
11.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.6 VDC
0.45 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver (Ag), Gold (Au)
-
General Purpose
-
-
UB2 Series
UB2-5NEN
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
5,944
In Stock
1 : $2.82000
Tube
Tube
Active
Surface Mount
5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
-
20 mA
Non Latching
-
Gull Wing
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
-
General Purpose
-
-
UB2 Series
UB2-5NEN-L
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
3,185
In Stock
1 : $2.91000
Cut Tape (CT)
800 : $1.81785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
-
20 mA
Non Latching
-
Gull Wing
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
-
General Purpose
-
-
574
In Stock
1 : $5.38000
Cut Tape (CT)
1,000 : $3.02596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
20 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
4 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
UA2 Series
UA2-5NE
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
0
In Stock
Check Lead Time
1 : $2.79000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
-
20 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
-
General Purpose
-
-
TX-S SERIES
TXS2SA-4.5V-1
RELAY GEN PURPOSE DPDT 10MA 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $5.62000
Tube
Tube
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
10 mA
10VDC - Max
-
11.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.6 VDC
0.45 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
-
General Purpose
-
-
Showing
of 16

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.