Signal Relays, Up to 2 Amps

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Coil Voltage
3VDC4.5VDC5VDC12VDC24VDC
Coil Current
9.6 mA15 mA36 mA40 mA60 mA
Termination Style
Gull WingPC Pin
Must Operate Voltage
2.25 VDC3.38 VDC4 VDC9 VDC18 VDC
Must Release Voltage
0.3 VDC0.45 VDC0.5 VDC1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
7,140
In Stock
1 : $3.21000
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max15 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC5 ms5 ms-40°C ~ 70°C-Telecom
47,453
In Stock
7,000
Factory
1 : $3.24000
Tube
Tube
ActiveSurface Mount12VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max15 mANon Latching-Gull WingSealed - Fully-9 VDC1.2 VDC5 ms5 ms-40°C ~ 70°C-Telecom
35,929
In Stock
14,000
Factory
1 : $3.24000
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max36 mANon Latching-PC PinSealed - Fully-4 VDC0.5 VDC5 ms5 ms-40°C ~ 70°C-Telecom
7,168
In Stock
7,000
Factory
1 : $3.24000
Tube
Tube
ActiveSurface Mount5VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max36 mANon Latching-Gull WingSealed - Fully-4 VDC0.5 VDC5 ms5 ms-40°C ~ 70°C-Telecom
9,711
In Stock
1 : $3.27000
Cut Tape (CT)
1,000 : $1.90706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max15 mANon Latching-Gull WingSealed - Fully-9 VDC1.2 VDC5 ms5 ms-40°C ~ 70°C-Telecom
7,234
In Stock
9,000
Factory
1 : $3.27000
Cut Tape (CT)
1,000 : $1.90706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max36 mANon Latching-Gull WingSealed - Fully-4 VDC0.5 VDC5 ms5 ms-40°C ~ 70°C-Telecom
4,217
In Stock
8,000
Factory
1 : $3.27000
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max9.6 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC5 ms5 ms-40°C ~ 70°C-Telecom
3,958
In Stock
1 : $3.54000
Tube
Tube
ActiveSurface Mount24VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max9.6 mANon Latching-Gull WingSealed - Fully-18 VDC2.4 VDC5 ms5 ms-40°C ~ 70°C-Telecom
7,295
In Stock
11,000
Factory
1 : $3.24000
Tube
Tube
ActiveSurface Mount4.5VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max40 mANon Latching-Gull WingSealed - Fully-3.38 VDC0.45 VDC5 ms5 ms-40°C ~ 70°C-Telecom
4,990
In Stock
1 : $3.24000
Tube
Tube
ActiveSurface Mount3VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max60 mANon Latching-Gull WingSealed - Fully-2.25 VDC0.3 VDC5 ms5 ms-40°C ~ 70°C-Telecom
473
In Stock
1 : $3.24000
Tube
Tube
ActiveThrough Hole3VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max60 mANon Latching-PC PinSealed - Fully-2.25 VDC0.3 VDC5 ms5 ms-40°C ~ 70°C-Telecom
1,901
In Stock
1,000
Factory
1 : $3.27000
Cut Tape (CT)
1,000 : $1.90706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max60 mANon Latching-Gull WingSealed - Fully-2.25 VDC0.3 VDC5 ms5 ms-40°C ~ 70°C-Telecom
1,431
In Stock
2,000
Factory
1 : $3.24000
Tube
Tube
ActiveThrough Hole4.5VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max40 mANon Latching-PC PinSealed - Fully-3.38 VDC0.45 VDC5 ms5 ms-40°C ~ 70°C-Telecom
4,963
In Stock
1 : $3.27000
Cut Tape (CT)
1,000 : $1.90706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max40 mANon Latching-Gull WingSealed - Fully-3.38 VDC0.45 VDC5 ms5 ms-40°C ~ 70°C-Telecom
0
In Stock
Check Lead Time
1 : $3.75000
Cut Tape (CT)
1,000 : $2.18732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCSPST-NO (1 Form A)1 A125VAC, 60VDC - Max9.6 mANon Latching-Gull WingSealed - Fully-18 VDC2.4 VDC5 ms5 ms-40°C ~ 70°C-Telecom
Showing
of 15

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.