Signal Relays, Up to 2 Amps

Results: 2,704
Manufacturer
American ZettlerKEMETOmron Automation and SafetyOmron Electronics Inc-EMC DivPanasonic Electric WorksTE Connectivity Aerospace, Defense and MarineTE Connectivity Potter & Brumfield Relays
Series
-3SAM3SAM, CII3SBM3SBM, CIIAGNAGQAGQ THARAASXAZ8462AZ850
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Mounting Type
-Chassis MountSocketableSurface MountThrough Hole
Coil Voltage
1.5VDC2VDC2.4VDC3VDC4.5VDC5VDC6VDC9VDC12VAC12VDC15VDC24VAC
Contact Form
4PDT (4 Form C)6PDT (6 Form C)6PST-NO (6 Form A)-DPDT (2 Form C)SPDT (1 Form C)
Contact Rating (Current)
10 mA200 mA500 mA1 A2 A
Switching Voltage
10VDC - Max28VDC - Max28VDC - Nom30VAC, 36VDC - Max30VDC - Nom110VDC - Max115VAC, 28VDC - Max125VAC, 110VDC - Max125VAC, 125VDC - Max125VAC, 150VDC - Max125VAC, 220VDC - Max125VAC, 30VDC - Max125VAC, 60VDC - Max150VAC, 125VDC - Max
Coil Current
1.9 mA2.1 mA2.5 mA2.7 mA2.9 mA3.3 mA3.8 mA3.9 mA4.2 mA4.6 mA5 mA5.3 mA
Coil Type
Latching, Dual CoilLatching, Single Coil
Features
-Arc BarrierDiodeReverse Polarity
Termination Style
-Gull WingJ LeadPC PinPlug InSolder Hook
Seal Rating
-Sealed - FullySealed - Hermetically
Must Operate Voltage
1.05 VDC1.13 VDC1.2 VDC1.5 VDC1.8 VDC2.1 VDC2.25 VDC2.3 VDC2.4 VDC2.6 VDC2.7 VDC3 VDC
Must Release Voltage
0.15 VDC0.24 VDC0.3 VDC0.45 VDC0.5 VDC0.6 VDC0.9 VDC1.2 VDC2.4 VDC4 VDC8 VDC16 VDC-
Operate Time
2 ms3 ms4 ms5 ms7 ms10 ms15 ms20 ms25 ms
Release Time
1 ms2 ms3 ms4 ms5 ms6 ms7 ms10 ms15 ms20 ms25 ms
Operating Temperature
-65°C ~ 125°C-40°C ~ 55°C-40°C ~ 70°C-40°C ~ 85°C-10°C ~ 40°C-
Contact Material
-Gold (Au)Palladium (Pd), Ruthenium (Ru), Gold (Au)Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)Silver (Ag), Gold (Au)Silver Alloy, Gold AlloySilver Nickel (AgNi), Gold (Au)Silver Palladium (AgPd)Silver Palladium (AgPd), Gold (Au)
Relay Type
General PurposeRFTelecom
Qualification
MIL-R-39016/31MIL-R-39016/32
Stocking Options
Environmental Options
Media
Marketplace Product
2,704Results
Search Entry
Applied FiltersRemove All

Showing
of 2,704
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
Grade
Qualification
AGQ210A, AGQ200A Series
AGQ210S03Z
RELAY TELECOM DPDT 2A 3V
Panasonic Electric Works
58,939
In Stock
13,500
Factory
1 : $2.01000
Cut Tape (CT)
900 : $1.25462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Palladium (AgPd), Gold (Au)Telecom--
AGQ210A, AGQ200A Series
AGQ210A03Z
RELAY TELECOM DPDT 2A 3V
Panasonic Electric Works
49,142
In Stock
1 : $2.01000
Cut Tape (CT)
900 : $1.25744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Palladium (AgPd), Gold (Au)Telecom--
AGQ210A, AGQ200A Series
AGQ210A4HZ
RELAY TELECOM DPDT 2A 4.5V
Panasonic Electric Works
4,361
In Stock
1 : $2.01000
Cut Tape (CT)
900 : $1.25727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max22.2 mALatching, Single Coil-Gull Wing--3.38 VDC-4 ms4 ms-40°C ~ 85°CSilver Palladium (AgPd), Gold (Au)Telecom--
AGQ210A, AGQ200A Series
AGQ210A03
RELAY TELECOM DPDT 2A 3V
Panasonic Electric Works
1,033
In Stock
1 : $2.01000
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 110VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Palladium (AgPd), Gold (Au)Telecom--
TQ2-L2-12V
TQ2-L2-3V
RELAY TELECOM DPDT 1A 3V
Panasonic Electric Works
1,500
In Stock
1 : $2.42000
Tube
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)1 A125VAC, 110VDC - Max66.7 mALatching, Dual Coil-PC Pin--2.25 VDC-3 ms3 ms-40°C ~ 70°CSilver (Ag), Gold (Au)Telecom--
EC2-Series-Dual-Coil
EC2-12TNU
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
2,220
In Stock
1 : $2.62000
Tube
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mALatching, Dual Coil-PC Pin--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose--
TX-TH_Gull Wing
TX2SA-LT-5V-TH-Z
RELAY GENERAL PURPOSE DPDT 2A 5V
Panasonic Electric Works
32,908
In Stock
1 : $2.86000
Cut Tape (CT)
500 : $2.10000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28.1 mALatching, Dual Coil-Gull WingSealed - Fully-3.75 VDC-4 ms4 ms-40°C ~ 85°CSilver (Ag), Gold (Au)General Purpose--
AGQ210A, AGN210S Series
AGN210A03Z
RELAY TELECOM DPDT 1A 3V
Panasonic Electric Works
6,054
In Stock
1 : $2.88000
Cut Tape (CT)
500 : $1.79800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)1 A125VAC, 110VDC - Max33.3 mALatching, Single Coil-Gull WingSealed - Fully-2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Palladium (AgPd), Gold (Au)Telecom--
EE2-5TNUH-L
EE2-5TNUH-L
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
7,296
In Stock
1 : $2.99000
Cut Tape (CT)
500 : $1.87178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28 mALatching, Dual Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose--
EE2-5TNU-L
EE2-5TNU-L
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
376
In Stock
1 : $2.99000
Cut Tape (CT)
500 : $1.87178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28 mALatching, Dual Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose--
EA2 Series
EA2-5TNU
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
1,033
In Stock
1 : $3.02000
Tube
Tube
ActiveThrough Hole5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mALatching, Dual Coil-PC Pin--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose--
EE2-3TNUH-L
EE2-3TNUH-L
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
14,915
In Stock
1 : $3.05000
Cut Tape (CT)
500 : $1.90784
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose--
EE2-Series-Non-Latching
EE2-12TNU-L
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
209
In Stock
1 : $3.17000
Cut Tape (CT)
1,000 : $1.84782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mALatching, Dual Coil-Gull Wing--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose--
EA2 Series
EA2-12TNU
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
5,853
In Stock
1 : $3.20000
Tube
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mALatching, Dual Coil-PC Pin--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose--
EC2-Series-Dual-Coil
EC2-3TNU
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
2,505
In Stock
1 : $3.23000
Tube
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max46.7 mALatching, Dual Coil-PC Pin--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose--
AGN210 Series
AGN2104H
RELAY TELECOM DPDT 1A 4.5V
Panasonic Electric Works
1,334
In Stock
1 : $3.33000
Tube
Tube
ActiveThrough Hole4.5VDCDPDT (2 Form C)1 A125VAC, 110VDC - Max22.2 mALatching, Single Coil-PC PinSealed - Fully-3.38 VDC-4 ms4 ms-40°C ~ 85°CSilver Palladium (AgPd), Gold (Au)Telecom--
EE2-Series-Non-Latching
EE2-12TNU
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
0
In Stock
1,178
Marketplace
Check Lead Time
35 : $2.19000
Tube
1 : $3.48000
Tube
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mALatching, Dual Coil-Gull Wing--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose--
EA2-5TNJ
EA2-5TNJ
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
2,932
In Stock
1 : $3.50000
Tube
Tube
ActiveThrough Hole5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28.1 mALatching, Dual Coil-PC Pin--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose--
TX-PC
TX2-L2-5V
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
6,275
In Stock
1 : $3.61000
Tube
Tube
ActiveThrough Hole5VDCDPDT (2 Form C)2 A220VDC - Max40 mALatching, Dual Coil-PC PinSealed - Fully-3.75 VDC-4 ms4 ms-40°C ~ 85°CSilver (Ag), Gold (Au)Telecom--
TQ-D-SERIES
TQ2SA-L2-5V
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
1,305
In Stock
26,750
Factory
1 : $3.83000
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max28.1 mALatching, Dual Coil-Gull Wing--3.75 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom--
107
In Stock
1 : $3.83000
Cut Tape (CT)
500 : $3.06030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max28.1 mALatching, Dual Coil-Gull Wing--3.75 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom--
TQ-D-SERIES
TQ2SA-L2-3V
RELAY TELECOM DPDT 2A 3V
Panasonic Electric Works
4,922
In Stock
1 : $3.90000
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom--
32,617
In Stock
3,000
Factory
1 : $4.10000
Cut Tape (CT)
500 : $2.56036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom--
TQ-D-SERIES
TQ2SA-L2-4.5V
RELAY TELECOM DPDT 2A 4.5V
Panasonic Electric Works
12,807
In Stock
1 : $4.10000
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max31 mALatching, Dual Coil-Gull Wing--3.38 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom--
5,807
In Stock
1 : $4.10000
Cut Tape (CT)
500 : $2.56036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A125VAC, 220VDC - Max11.7 mALatching, Dual Coil-Gull Wing--9 VDC-4 ms4 ms-40°C ~ 85°CSilver Nickel (AgNi), Gold (Au)Telecom--
Showing
of 2,704

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.