Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 72.5 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 30 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 48VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 7.5 mA | Non Latching | - | PC Pin | - | - | 33.6 VDC | 4.8 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 80 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 15 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 3VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 120 mA | Non Latching | - | PC Pin | - | - | 2.1 VDC | 0.3 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 48VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | 33.6 VDC | 4.8 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 66.7 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.6 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 33.3 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 33.3 mA | Non Latching | - | PC Pin | - | - | 4.2 VDC | 0.6 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 48VDC | 4PDT (4 Form C) | 2 A | 250VAC, 220VDC - Max | 4.2 mA | Non Latching | - | PC Pin | - | - | 33.6 VDC | 4.8 VDC | 7 ms | 5 ms | -40°C ~ 70°C | Silver (Ag), Gold (Au) | General Purpose |