Showing
1 - 25
of 41
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
13,732
In Stock
1 : $4.28000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max12.5 mANon Latching-PC PinSealed - Fully-9 VDC0.6 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
1,579
In Stock
1 : $4.34000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max8.6 mANon Latching-PC PinSealed - Flux Protection-18 VDC2.4 VDC10 ms7 ms-30°C ~ 70°CSilver Palladium (AgPd), Gold (Au)Telecom
5,719
In Stock
1 : $4.51000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max25 mANon Latching-PC PinSealed - Fully-9 VDC0.6 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
1,617
In Stock
1 : $4.69000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max12.5 mANon Latching-PC PinSealed - Fully-18 VDC1.2 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
13,497
In Stock
1 : $4.28000
Box
Box
ActiveThrough Hole5VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max30 mANon Latching-PC PinSealed - Fully-3.75 VDC0.25 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
3,975
In Stock
1 : $3.86000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max37.5 mANon Latching-PC PinSealed - Fully-8.4 VDC0.6 VDC5 ms7 ms-30°C ~ 60°CSilver Palladium (AgPd), Gold (Au)Telecom
2,002
In Stock
1 : $4.46000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max37.5 mANon Latching-PC PinSealed - Fully-8.4 VDC0.6 VDC5 ms7 ms-30°C ~ 60°CSilver Palladium (AgPd), Gold (Au)Telecom
1,487
In Stock
1 : $4.13000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max40 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC10 ms7 ms-30°C ~ 70°CSilver Palladium (AgPd), Gold (Au)Telecom
1,017
In Stock
1 : $4.29000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max90.9 mANon Latching-PC PinSealed - Fully-3.5 VDC0.25 VDC5 ms7 ms-30°C ~ 60°CSilver Palladium (AgPd), Gold (Au)Telecom
4,812
In Stock
1 : $4.44000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max6.3 mANon Latching-PC PinSealed - Fully-18 VDC1.2 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
2,955
In Stock
1 : $4.51000
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max60 mANon Latching-PC PinSealed - Fully-3.75 VDC0.25 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
1,976
In Stock
1 : $4.10000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max17 mANon Latching-PC PinSealed - Flux Protection-9 VDC1.2 VDC10 ms7 ms-30°C ~ 70°CSilver Palladium (AgPd), Gold (Au)Telecom
3,549
In Stock
1 : $3.12000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max17 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC10 ms7 ms-30°C ~ 70°CSilver Palladium (AgPd), Gold (Au)Telecom
1,752
In Stock
1 : $4.18000
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max22.5 mANon Latching-PC PinSealed - Flux Protection-6.75 VDC0.9 VDC10 ms7 ms-30°C ~ 70°CSilver Palladium (AgPd), Gold (Au)Telecom
1,991
In Stock
1 : $4.78000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max37.5 mANon Latching-PC PinSealed - Flux Protection-8.4 VDC0.6 VDC5 ms7 ms-30°C ~ 60°CSilver Palladium (AgPd), Gold (Au)Telecom
1,507
Marketplace
11 : $2.34000
Bulk
Bulk
ActiveThrough Hole5VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max60 mANon Latching-PC PinSealed - Fully-3.75 VDC0.25 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
7,442
Marketplace
15 : $2.61000
Box
Box
ActiveThrough Hole9VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Fully-6.75 VDC0.45 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
678
Marketplace
2,500 : $2.05000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max17 mANon Latching-PC PinSealed - Flux Protection-9 VDC1.2 VDC10 ms7 ms-30°C ~ 70°CSilver Palladium (AgPd), Gold (Au)Telecom
400
Marketplace
2,500 : $2.03000
Bulk
Bulk
ActiveThrough Hole9VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max22.5 mANon Latching-PC PinSealed - Flux Protection-6.75 VDC0.9 VDC10 ms7 ms-30°C ~ 70°CSilver Palladium (AgPd), Gold (Au)Telecom
7,942
Marketplace
50 : $2.42000
Tube
Tube
ActiveThrough Hole9VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Fully-6.75 VDC0.45 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
2,200
Marketplace
1 : $3.24000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max6.3 mANon Latching-PC PinSealed - Fully-18 VDC1.2 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
0
In Stock
1 : $4.28000
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max17 mANon Latching-PC PinSealed - Fully-9 VDC1.2 VDC10 ms7 ms-30°C ~ 70°CSilver Palladium (AgPd), Gold (Au)Telecom
0
In Stock
1 : $4.36000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)1 A120VAC, 24VDC - Max8.6 mANon Latching-PC PinSealed - Fully-18 VDC2.4 VDC10 ms7 ms-30°C ~ 70°CSilver Palladium (AgPd), Gold (Au)Telecom
0
Marketplace
1 : $2.11000
Bulk
Bulk
ActiveThrough Hole12VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max12.5 mANon Latching-PC PinSealed - Fully-9 VDC0.6 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
0
In Stock
2,000 : $2.48864
Bulk
Bulk
ActiveThrough Hole24VDCSPDT (1 Form C)1 A120VAC, 30VDC - Max6.3 mANon Latching-PC PinSealed - Flux Protection-18 VDC1.2 VDC5 ms5 ms-30°C ~ 80°CSilver Nickel (AgNi)Telecom
Showing
1 - 25
of 41

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.