Signal Relays, Up to 2 Amps

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
TX2 Series
TX2-5V
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
8,533
In Stock
1 : $1.93000
Tube
-
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
440VA
28.1 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
AGN210 Series
AGN2004H
RELAY TELECOM DPDT 1A 4.5V
Panasonic Electric Works
6,661
In Stock
1 : $1.93000
Tube
-
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
31 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.38 VDC
0.45 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver Palladium (AgPd), Gold (Au)
BSI, cURus
Telecom
-
-
UA2 Series
UA2-5NU
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
5,497
In Stock
1 : $2.48000
Tube
-
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
28 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
29,266
In Stock
14,000
Factory
1 : $4.30000
Tube
-
Tube
Active
Surface Mount
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
125VA, 60W
9.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
9.6 VDC
1.2 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
-
Telecom
-
-
900
In Stock
1 : $4.56000
Tube
Tariff may apply if shipping to the United States
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
125VAC, 110VDC - Max
125VA, 110W
28.9 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
cURus
Telecom
-
-
27,087
In Stock
Active
-
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
11.6 mA
Non Latching
-
PC Pin
Sealed - Hermetically
-
9 VDC
1.2 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
6,001
In Stock
Active
-
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
28.1 mA
Non Latching
-
PC Pin
Sealed - Hermetically
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
Palladium (Pd), Ruthenium (Ru), Gold (Au)
UR
Telecom
-
-
Showing
of 7

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.