Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
PC323-12L-X
PC323-12L-X
1A DPDT SUBMINI TELCO RELAY 12V
Picker Components
8,254
In Stock
1 : $1.28000
Tube
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max12.5 mANon Latching-PC Pin-Class B8.4 VDC0.6 VDC4.5 ms1.5 ms-40°C ~ 90°CSilver Nickel (AgNi), Gold (Au)Telecom
PC323-24H-X
PC323-24H-X
1A DPDT SUBMINI TELCO RELAY 24V
Picker Components
1,409
In Stock
1 : $1.45000
Tube
Tube
ActiveThrough Hole24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max8.3 mANon Latching-PC Pin-Class B16.8 VDC2.4 VDC4.5 ms1.5 ms-40°C ~ 90°CSilver Nickel (AgNi), Gold (Au)Telecom
PC323-12H-X
PC323-12H-X
1A DPDT SUBMINI TELCO RELAY 12V
Picker Components
3,953
In Stock
1 : $1.28000
Tube
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max16.7 mANon Latching-PC Pin-Class B8.4 VDC1.2 VDC4.5 ms1.5 ms-40°C ~ 90°CSilver Nickel (AgNi), Gold (Au)Telecom
PC307-12G-X
PC307-24G-X
1A ULTRAMINI PCB TELCO RELAY 24V
Picker Components
2,587
In Stock
1 : $1.49000
Tube
Tube
ActiveThrough Hole24VDCSPDT (1 Form C)1 A125VAC, 60VDC - Max6.25 mANon Latching-PC PinSealed - FullyClass B19.2 VDC2.4 VDC5 ms5 ms-30°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
PC307-12G-X
PC307-12G-X
1A ULTRAMINI PCB TELCO RELAY 12V
Picker Components
0
In Stock
1,000 : $0.79184
Tube
Tube
ActiveThrough Hole12VDCSPDT (1 Form C)1 A125VAC, 60VDC - Max12.5 mANon Latching-PC PinSealed - FullyClass B9.6 VDC1.2 VDC5 ms5 ms-30°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
PC302-5-X
PC302-5-X
2A DPDT MICRO SIGNAL RELAY 5V
Picker Components
0
In Stock
1,000 : $0.97566
Tube
Tube
ActiveThrough Hole5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28.1 mANon Latching-PC PinSealed - Fully-3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 70°CSilver Palladium (AgPd), Gold (Au)General Purpose
Showing
1 - 6
of 6

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.