Shunts, Jumpers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
1,000
In Stock
1 : $1.61000
Bulk
-
Bulk
Active
Non-Insulated
Male Pins
2 (1 x 2)
0.200" (5.08mm)
0.175" (4.45mm)
Gold
10.0µin (0.25µm)
-
-
-
-
-
775
In Stock
1 : $0.92000
Bulk
-
Bulk
Active
Non-Insulated
Male Pins
2 (1 x 2)
-
0.390" (9.91mm)
Gold
10.0µin (0.25µm)
-
-
-
-
-
0
In Stock
Check Lead Time
1,000 : $0.81528
Bulk
-
Bulk
Active
Non-Insulated
Male Pins
2 (1 x 2)
-
0.390" (9.91mm)
Tin
-
-
-
-
-
-
0
In Stock
Check Lead Time
1,000 : $2.79280
Bulk
-
Bulk
Active
Non-Insulated
Male Pins
2 (1 x 2)
0.200" (5.08mm)
0.175" (4.45mm)
Tin
200.0µin (5.08µm)
-
-
-
-
-
Showing
of 4

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).