Shunts, Jumpers

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Search Entry

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
60900213421
60900213421
JUMPER W/TEST PNT 1X2PINS 2.54MM
Würth Elektronik
110,777
In Stock
1 : $0.28000
Bulk
-
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.235" (5.97mm)
Gold
-
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
250VAC
3A
23,943
In Stock
1 : $0.33000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.200" (5.08mm)
Gold or Gold, GXT™
30.0µin (0.76µm)
Blue
UL94 V-0
Polyester
-
3A
9330009830
09330009830
HAN ES PRESS PLUG-IN JUMPER 1X2
HARTING
793
In Stock
1 : $3.48000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Insulated
Male Pins
2 (1 x 2)
0.264" (6.70mm)
0.445" (11.30mm)
Tin
-
Red
UL94 V-0
Polyamide (PA), Nylon
500V
16A
9330009852
09330009852
HAN ES PRESS PLUG-IN JUMPER 1X2
HARTING
393
In Stock
1 : $3.48000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Insulated
Male Pins
2 (1 x 2)
0.264" (6.70mm)
0.445" (11.30mm)
Tin
-
Black
UL94 V-0
Polyamide (PA), Nylon
500V
16A
68786-102
68786-102
1X2 LOW PROFILE JUMPER
Amphenol ICC (FCI)
4,996
In Stock
30,000 : $0.09231
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.200" (5.08mm)
Gold or Gold, GXT™
15.0µin (0.38µm)
White
UL94 V-0
Polyester
-
3A
68786-202LF
68786-202
1X2 LOW PROFILE JUMPER
Amphenol ICC (FCI)
0
In Stock
21,131
Marketplace
30,000 : $0.10975
Bulk
550 : $0.12900
Box
Tariff may apply if shipping to the United States
Bulk
Box
Obsolete
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.200" (5.08mm)
Gold or Gold, GXT™
30.0µin (0.76µm)
White
UL94 V-0
Polyester
-
3A
9330009841
09330009841
HAN ES PRESS PLUG-IN JUMPER 1X2
HARTING
85
In Stock
1 : $3.48000
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
Insulated
Male Pins
2 (1 x 2)
0.264" (6.70mm)
0.445" (11.30mm)
Tin
-
Blue
UL94 V-0
Polyamide (PA), Nylon
500V
16A
0
In Stock
Active
Tariff may apply if shipping to the United States
-
Bulk
Active
Closed Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.200" (5.08mm)
Gold or Gold, GXT™
30.0µin (0.76µm)
Black
UL94 V-0
Polyester
-
3A
1X2 LOW PROFILE JUMPER
68786-201LF
1X2 LOW PROFILE JUMPER
Amphenol ICC (FCI)
0
In Stock
Active
Tariff may apply if shipping to the United States
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.200" (5.08mm)
-
-
-
UL94 V-0
Polyester
-
-
1X2 LOW PROFILE JUMPER
68786-201
1X2 LOW PROFILE JUMPER
Amphenol ICC (FCI)
0
In Stock
Active
Tariff may apply if shipping to the United States
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
1X2 LOW PRO JUMPER
68786-303
1X2 LOW PRO JUMPER
Amphenol ICC (FCI)
0
In Stock
Active
-
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.200" (5.08mm)
Tin
100.0µin (2.54µm)
Blue
UL94 V-0
Polyester
-
-
1X2 LOW PRO JUMPER
68786-203
1X2 LOW PRO JUMPER
Amphenol ICC (FCI)
0
In Stock
Active
-
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.200" (5.08mm)
Gold
30.0µin (0.76µm)
Blue
UL94 V-0
Polyester
-
2.5A
68786-302(LF)
68786-302
1X2 LOW PROFILE JUMPER
Amphenol ICC (FCI)
0
In Stock
30,000 : $0.10088
Bulk
Tariff may apply if shipping to the United States
Bulk
Obsolete
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.200" (5.08mm)
Tin
100.0µin (2.54µm)
White
UL94 V-0
Polyester
-
3A
Showing
of 13

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).