Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
517,383 In Stock | 1 : $0.28000 Cut Tape (CT) 2,500 : $0.11958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Insulated | Non-Gendered | 2 (1 x 2) | 0.119" (3.02mm) | 0.100" (2.54mm) | Tin | 118.1µin (3.00µm) | - | - | - | - | 10A | |||
1,156 In Stock | 1 : $0.31000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | - | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | 200VAC | 1A |