Shunts, Jumpers

Results: 2
Manufacturer
Samtec Inc.Sullins Connector Solutions
Series
-SNT
Height
0.235" (5.97mm)0.240" (6.10mm)
Contact Finish Thickness
10.0µin (0.25µm)Flash
Current Rating (Amps)
3A4.3A per Contact
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
QPC02SXGN-RC
QPC02SXGN-RC
CONN JUMPER SHORTING .100" GOLD
Sullins Connector Solutions
621,704
In Stock
1 : $0.10000
Bulk
-
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.235" (5.97mm)
Gold
Flash
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
3A
70,542
In Stock
164,936
Factory
1 : $0.31000
Bulk
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.240" (6.10mm)
Gold
10.0µin (0.25µm)
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
4.3A per Contact
Showing
of 2

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).