Shunts, Jumpers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
QPC02SXGN-RC
QPC02SXGN-RC
CONN JUMPER SHORTING .100" GOLD
Sullins Connector Solutions
696,644
In Stock
1 : $0.10000
Bulk
-
-
Bulk
Active
Open Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.235" (5.97mm)
Gold
Flash
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
3A
STC02SYAN, SSC02SYAN, SPC02SYAN
SPC02SYAN
CONN JUMPER SHORTING GOLD FLASH
Sullins Connector Solutions
407,758
In Stock
1 : $0.10000
Bulk
-
-
Bulk
Active
Closed Top
Female Sockets
2 (1 x 2)
0.100" (2.54mm)
0.256" (6.50mm)
Gold
Flash
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
3A per Contact
Showing
of 2

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).