Shunts, Jumpers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
M50-190xxx5
M50-1900005
CONN SHUNT 1.27MM BLACK
Harwin Inc.
10,238
In Stock
1 : $0.33000
Bag
-
Bag
Active
Closed Top
Female Sockets
2 (1 x 2)
0.050" (1.27mm)
0.118" (3.00mm)
Gold
1.00µin (0.025µm)
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
1A
M50-193xxx5
M50-1930005
CONN SHUNT 1.27MM BLUE
Harwin Inc.
6,059
In Stock
1 : $0.33000
Bag
-
Bag
Active
Closed Top
Female Sockets
2 (1 x 2)
0.050" (1.27mm)
0.118" (3.00mm)
Gold
1.00µin (0.025µm)
Blue
UL94 V-0
Polybutylene Terephthalate (PBT)
-
1A
M50-192xxx5
M50-1920005
CONN SHUNT 1.27MM RED
Harwin Inc.
5,940
In Stock
1 : $0.33000
Bag
-
Bag
Active
Closed Top
Female Sockets
2 (1 x 2)
0.050" (1.27mm)
0.118" (3.00mm)
Gold
1.00µin (0.025µm)
Red
UL94 V-0
Polybutylene Terephthalate (PBT)
-
1A
M50-202xxx5
M50-2020005
CONN SHUNT 1.27MM RED W/HANDLE
Harwin Inc.
9,707
In Stock
1 : $0.35000
Bag
-
Bag
Active
Closed Top, Grip
Female Sockets
2 (1 x 2)
0.050" (1.27mm)
0.217" (5.50mm)
Gold
1.00µin (0.025µm)
Red
UL94 V-0
Polybutylene Terephthalate (PBT)
-
1A
M50-203xxx5
M50-2030005
CONN SHUNT 1.27MM BLUE W/HANDLE
Harwin Inc.
6,140
In Stock
1 : $0.35000
Bag
-
Bag
Active
Closed Top, Grip
Female Sockets
2 (1 x 2)
0.050" (1.27mm)
0.217" (5.50mm)
Gold
1.00µin (0.025µm)
Blue
UL94 V-0
Polybutylene Terephthalate (PBT)
-
1A
M50-200xxx5
M50-2000005
CONN SHUNT 1.27MM BLACK W/HANDLE
Harwin Inc.
426
In Stock
1 : $0.35000
Bag
-
Bag
Active
Closed Top, Grip
Female Sockets
2 (1 x 2)
0.050" (1.27mm)
0.217" (5.50mm)
Gold
1.00µin (0.025µm)
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
1A
Showing
of 6

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).