Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14 SOIC
MC74HC164ADR2G
IC SHIFT REGISTER 8BIT 14SOIC
onsemi
20,864
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.16348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShift RegisterPush-Pull18Serial to Parallel2V ~ 6V-55°C ~ 125°CSurface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
16 SOIC
MC74HC589ADR2G
IC SHIFT REGISTR 8BIT 3ST 16SOIC
onsemi
7,519
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.19354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShift RegisterTri-State18Parallel or Serial to Serial2V ~ 6V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
16 SOIC
MC74HC595ADR2G
IC SHIFT REGISTR 8BIT 3ST 16SOIC
onsemi
6,776
In Stock
1 : $1.05000
Cut Tape (CT)
2,500 : $0.44698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveShift RegisterTri-State18Serial to Parallel, Serial2V ~ 6V-55°C ~ 125°CSurface Mount16-SOIC (0.154", 3.90mm Width)16-SOIC
Showing
1 - 3
of 3

Shift Registers


Shift registers are low-level logic devices commonly used to convert data in the form of digital logic signals between serial and parallel formats, or to move the position of the data bits within a digital word. Typically implemented using an array of flip-flops integrated into one device, shift registers are a common component of more highly integrated logic devices, though they remain available for applications such as I/O expansion where the function in a discrete form may prove useful.