Serializers, Deserializers

Results: 2
Packaging
Tape & Reel (TR)Tray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Data Rate
Input Type
Output Type
Number of Inputs
Number of Outputs
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
56-TFSOP (0.240", 6.10mm Width)
THC63LVDF84C-B
IC DESERIALIZER LVDS 56TSSOP
THine Solutions, Inc.
567
In Stock
1 : $9.47000
Tray
Tray
Active
Deserializer
3.1Gbps
LVDS
CMOS/TTL
4
28
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
56-TFSOP (0.240", 6.10mm Width)
THC63LVDF84C
IC DESERIALIZER LVDS 56TSSOP
THine Solutions, Inc.
0
In Stock
Check Lead Time
1,500 : $3.45016
Tape & Reel (TR)
Tape & Reel (TR)
Active
Deserializer
3.1Gbps
LVDS
CMOS/TTL
4
28
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
56-TFSOP (0.240", 6.10mm Width)
56-TSSOP
Showing
of 2

Serializers, Deserializers


Serializers reduce the number of conductors required to transmit digital information, by converting information provided to them in parallel format into a serial data stream operated at a higher symbol rate; deserializers perform the inverse function. Commonly used for transmitting video data between image sensors, image processors, and displays, devices tailored for other applications such as industrial I/O equipment are also available.