Magnetic Sensors - Switches (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100 In Stock | 1 : $3.62000 Tube | - | Tube | Active | Latch | Hall Effect | North Pole, South Pole | ±2.9mT Trip, ±1.1mT Release | 25°C | 2.7V ~ 60V | 2.4mA | 30mA | Open Drain | - | -40°C ~ 150°C | Through Hole | 4-SIP | 4-SSIP Module | ||
100 In Stock | 1 : $2.56000 Bulk | - | Bulk | Active | Latch | Hall Effect | North Pole, South Pole | ±2.9mT Trip, ±1.1mT Release | 25°C | 2.7V ~ 60V | 2.4mA | 30mA | Open Drain | - | -40°C ~ 150°C | Surface Mount | TSOT-5 | SOT-23-5 Thin, TSOT-23-5 | ||
3,000 In Stock 9,000 Factory | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.48000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Latch | Hall Effect | North Pole, South Pole | 4mT Trip, -4mT Release | -40°C ~ 125°C | 2.5V ~ 26V | 8mA | 15mA | Open Drain | Temperature Compensated | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 1 : $1.05000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : $1.05000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - |