Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMAtmelAzoteq (Pty) LtdCypress Semiconductor CorpEM MicroelectronicFreescale SemiconductorInfineon TechnologiesLumissil MicrosystemsMicrochip TechnologyNXP USA Inc.
Series
-*CapSense® Express™CapSense® Express™ SmartSense™IQ Switch® ProxFusion®IQ Switch®, ProxFusion®IQ Switch®, ProxFusion™IQ Switch®, ProxSense®maXTouch™ProxSense®PureTouch™QMatrix™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Type
-ButtonButtonsButtons, SliderButtons, Slider, WheelButtons, WheelProximity DetectorProximity OnlySliderWheel
Proximity Detection
-NoYes
Number of Inputs
1234568910121315
LED Driver Channels
234689111516-Up to 1Up to 10
Interface
-DigitalI2CI2C, SMBusI2C, SMBus, SPII2C, SPIOpen DrainOpen Drain, Push-PullSMBusSPISPI, UART
Resolution
6 b7 b8 b9 b10 b11 b12 b14 b16 b28 b32 b-
Voltage - Supply
1.2V ~ 2V, 2.2V ~ 3.6V1.65V ~ 1.95V1.65V ~ 3.6V1.65V ~ 5.5V1.71V ~ 2.75V1.71V ~ 3.5V1.71V ~ 3.5V, 2.2V ~ 3.5V1.71V ~ 5.5V1.75V ~ 5.5V1.76V ~ 3.6V1.8V ~ 3.3V1.8V ~ 3.6V
Current - Supply
3µA4µA6.45µA6.5µA7.5µA7.5µA, 12µA10µA18µA26µA29µA30µA33µA
Operating Temperature
-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 85°C-20°C ~ 85°C-20°C ~ 85°C (TA)-18°C ~ 50°C0°C ~ 70°C-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
6-WDFN Exposed Pad8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP8-UFDFN8-UFDFN Exposed Pad8-WFDFN Exposed Pad8-XFBGA, WLCSP9-UFLGA
Supplier Device Package
6-DFN (3x2.5)6-WSON (3x3)8-DIP8-MSOP8-PDIP8-SO8-SOIC8-TDFN (2x3)8-TDFN (3x3)8-UDFN (3x3)8-UDFN, USON8-UFDFPN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.