Results: 0
Manufacturer
Advanced PhotonixAmerican Bright Optoelectronics CorporationAmphenol Thermometricsams-OSRAM USA INC.ams-OSRAM USA INC.Analog Devices Inc.AscenttaBroadcom LimitedCELCoherentElectrovergeEPIGAP OSA Photonics
Series
-*1113461346 InGaAs2600 InGaAs26012601 InGaAs3001 InGaAs44X4D8
Packaging
-BagBoxBulkCanisterCaseCut Tape (CT)Digi-Reel®Retail PackageSheetStripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Wavelength
3nm40nm220nm ~ 280nm220nm ~ 370nm240nm ~ 320nm254nm280nm320nm350nm ~ 820nm360nm365nm410nm
Color - Enhanced
-BlueBlue/GreenGreenInfrared (NIR)Infrared (NIR)/RedInfrared(NIR)/BlueRedUltraviolet (UV)
Spectral Range
1nm ~ 12nm18nm ~ 80nm150nm ~ 550nm190nm ~ 1100nm190nm ~ 400nm190nm ~ 570nm200nm ~ 1000nm200nm ~ 1100nm200nm ~ 1150nm200nm ~ 320nm200nm ~ 365nm200nm ~ 380nm
Diode Type
-AvalanchePIN - SinglePINPlanar DiffusionSchottky
Responsivity @ nm
0.6mA/mW @ 850nm0.02 A/W @ 254nm0.025 A/W @ 550nm0.026 A/W @ 405nm0.034 A/W @ 580nm0.045 A/W @ 940nm0.05 A/W @ 254nm0.06 A/W @ 254nm0.06 A/W @ 275nm0.06 A/W @ 450nm0.07 A/W @ 254nm0.07 A/W @ 365nm
Response Time
30ps50ps70ps110ps160ps200ps230ps250ps300ps350ps500ps600ps
Voltage - DC Reverse (Vr) (Max)
500 mV1 V2 V3 V5 V6 V8 V10 V12 V14 V15 V16 V
Current - Dark (Typ)
0.002pA0.007pA0.02pA0.22pA0.786pA1pA1.74pA2pA3pA5pA6pA10pA (Max)
Active Area
0.0008mm²0.005mm²0.0095mm²10µm H x 10µm W (X3)14.0µm H x 14.0µm W (X2048)14.0µm H x 14.0µm W (X3)14µm H x 14µm W (X3)0.03mm²50µm Dia0.053mm²0.055mm²0.06mm Dia
Viewing Angle
16°18°20°24°27°30°32°34°35°36°40°42°
Operating Temperature
-65°C ~ 125°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 40°C-40°C ~ 100°C (TA)-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C (TA)-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 55°C
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Chassis MountConnectorFlange MountFree HangingPanel MountPanel Mount, ThreadedSocketableSurface MountSurface Mount, Right AngleSurface Mount, Wettable FlankThrough HoleThrough Hole, Right AngleUser Defined
Package / Case
2-DIP (0.100", 2.54mm)2-DIP (0.200", 5.08mm)2-DIP (0.200", 5.10mm)2-DIP (0.213", 5.40mm)2-DIP Module2-DIP2-SIP2-SMD2-SMD, Flat Lead2-SMD, Gull Wing2-SMD, J-Lead2-SMD, No Lead
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.