Results: 0
Manufacturer
Adafruit Industries LLCAutomation Components, Inc.Delta Electronics/CyntecDiodes IncorporatedEI Sensor TechnologiesEndress+HauserHoneywell Sensing and Productivity Solutionsifm efector, inc.Innovative Sensor Technology, USA DivisionLittelfuse Inc.MikroElektronikaNational Control Devices
Series
-*300 °C300°C400°C600°C700A/100A/1KCC416C420
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Resistance @ 0°C
10 Ohms12 Ohms50 Ohms100 Ohms120 Ohms200 Ohms500 Ohms1 kOhms1000 Ohms1.85 kOhms1.854 kOhms2 kOhms10 kOhms
Resistance Tolerance
±0.04%±0.06%±0.1%±0.12%±0.15%±0.2%±0.22%±0.24%±0.3%±0.48%±0.5%±0.6%±0.9%±1%
RTD Material
-CopperNickelPlatinum (Pt)
Operating Temperature
-200°C ~ 200°C-200°C ~ 300°C-200°C ~ 400°C-200°C ~ 550°C-200°C ~ 600°C-200°C ~ 750°C-198°C ~ 150°C-196°C ~ 150°C-196°C ~ 400°C-196°C ~ 500°C-196°C ~ 600°C-196°C ~ 660°C
Termination
-ConnectorPC PinsSMD (SMT) TabsWire Leads
Accuracy
±0.06%±0.1%±0.1°C±0.12%±0.12°C±0.15%±0.15°C±0.2%±0.3%±0.3°C±0.4°C±0.5%±0.5°C±0.6°C
Temperature Coefficient
±3750ppm/°C3750ppm/°C3770ppm/°C±3850ppm/°C3850ppm/°C3851ppm/°C3911ppm/°C4270ppm/°C4334ppm/°C4500ppm/°C4618ppm/°C5000ppm/°C5270ppm/°C6000ppm/°C
Current
90 µA0.1 mA200 µA0.25 mA250 µA300 µA0.3 mA400 µA0.4 mA500 µA0.5 mA0.7 mA
Mounting Type
-Chassis MountClamp OnClip OnCustomFlange MountFree HangingPanel MountPanel Mount, FlangeSurface MountThrough HoleUser Defined
Grade
-Automotive
Qualification
-AEC-Q200
Package / Case
2-SIP2-SMD2-SMD, No Lead3-SIP0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)-AxialBead with TerminalChassis MountCylinder, Metal
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.