Results: 0
Manufacturer
Advantech CorpAim DynamicsAllegro MicroSystemsAMBOAmphenol Piher Sensing SystemsArchimedes ControlsAsahi Kasei Microdevices/AKMAutomation Components, Inc.Banner Engineering CorporationBroadcom LimitedCANADUINO®Coto Technology
Series
-*33006M70009001A10ACS37002ACS37003ACS37010ACS37012
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
For Measuring
-ACAC/DCDC
Sensor Type
-AC Single Phase/Three PhaseClosed LoopCurrent IndicatorCurrent SensorCurrent SwitchCurrent TransducerFlux GateFlux Gate, Closed LoopFlux Gate, Open LoopGMRHall Effect
Current - Sensing
-600A ~ 300A-200A ~ 400A-62A ~ 130A-31A ~ 65A-20.7A ~ 43.3A-15.5A ~ 32.5A-10.3A ~ 21.7A-9.2A ~ 183A-4.6A ~ 91.1A-3.1A ~ 60.9A-2.3A ~ 45.7A-1.5A ~ 30.5A
Number of Channels
1236
Output
0 V ~ 1 V, 0 ~ 50mA4mA ~ 20mA, Relay-Analog VoltageCAN BusConfigurable (3-Modes)CurrentDigitalFixed, VoltageI2CLEDModbus
Sensitivity
0.0125mV/A0.0225mV/A0.04mV/mA0.045mV/A0.08mV/mA0.1mA/A0.1mV/A0.15mV/A0.2mA/A0.2mV/A0.25mA/A0.28mA/A
Frequency
0Hz ~ 100kHz0Hz ~ 50kHz1Hz ~ 1MHz6Hz ~ 100Hz10Hz ~ 1.5kHz10Hz ~ 20kHz10Hz ~ 400Hz10Hz ~ 5kHz15Hz ~ 100Hz15Hz ~ 400Hz15Hz ~ 700Hz20Hz ~ 100Hz
Linearity
±0.0001%±0.00015%±0.0002%±0.0006%±0.0008%0.001%±0.0011%±0.0012%±0.0015%±0.002%±0.0024%±0.0035%
Accuracy
0.0032%0.011%±0.02%±0.04%±0.05%±0.1%±0.2%±0.24%±0.25%±0.3%±0.4%±0.40%
Voltage - Supply
0V ~ 5V2V ~ 3.8V2.7V ~ 3.63V2.7V ~ 5.5V2.97V ~ 3.63V3V ~ 3.6V3V ~ 3.8V3V ~ 4.5V3V ~ 5.5V3.1V ~ 3.5V3.135V ~ 3.465V3.135V ~ 5.5V
Response Time
0.5ns500ps40ns45ns48ns85ns0.2µs200ns250ns0.3µs300ns0.4µs
Current - Supply (Max)
140µA330µA2.5mA4mA5.5mA6mA6.2mA7mA7.5mA8mA9mA9.6mA
Operating Temperature
-50°C ~ 65°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 115°C-40°C ~ 120°C-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 170°C (TJ)-40°C ~ 55°C-40°C ~ 60°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Polarization
-BidirectionalUnidirectional
Mounting Type
-Chassis MountConnectorDIN RailDIN Rail, PanelFree HangingPCB, Through HolePanel MountScrewSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-SMD, Gull Wing4-SSIP Module5-CA Formed Leads, PFF5-CB Formed Leads, PFF5-CB Formed Leads, PSF5-CB Formed Leads, SMT5-CB Straight Leads, PSS5-DIP Module6-PowerVDFN6-SMD Module, No Lead6-TDFN Exposed Pad6-WDFN Exposed Pad
Supplier Device Package
4-SIP4-SMD5-CA Module5-CB Module5-CB6-DFN (3x3)6-SOIC6-TDFN (2.5x2.5)7-PSOF8-SO8-SOIC8-SOIC-1
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.