Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
981 In Stock | 1 : $24.96000 Bulk | - | Bulk | Active | Digital, Local/Remote | -20°C ~ 85°C | 0°C ~ 300°C | I²C | 1.68V ~ 3.6V | 16 b | - | ±1°C | 15°C ~ 35°C | -20°C ~ 85°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | TO-5 | ||
1,456 In Stock | 1 : $23.55000 Bulk | - | Bulk | Active | Digital, Local/Remote | -20°C ~ 85°C | 0°C ~ 300°C | I²C | 1.68V ~ 3.6V | 16 b | - | ±1°C | 15°C ~ 35°C | -20°C ~ 85°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | TO-5 | ||
951 In Stock | 1 : $30.20000 Bulk | - | Bulk | Active | Digital, Local/Remote | -20°C ~ 85°C | 0°C ~ 300°C | I²C | 1.68V ~ 3.6V | 16 b | - | ±1°C | 15°C ~ 35°C | -20°C ~ 85°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | TO-5 | ||
958 In Stock | 1 : $18.38000 Bulk | - | Bulk | Active | Digital, Local/Remote | -20°C ~ 85°C | 0°C ~ 100°C | I²C | 1.68V ~ 3.6V | 16 b | - | ±1°C | 15°C ~ 35°C | -20°C ~ 85°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | TO-5 |