Analog and Digital Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
564 In Stock | 1 : $20.67000 Bulk | - | Bulk | Active | Digital, Local/Remote | -20°C ~ 85°C | 0°C ~ 100°C | I2C | 1.68V ~ 3.6V | 16 b | - | ±1°C | 15°C ~ 35°C | -20°C ~ 85°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | TO-5 | ||
175 In Stock | 1 : $33.48000 Bulk | - | Bulk | Active | Digital, Local/Remote | -20°C ~ 85°C | 0°C ~ 300°C | I2C | 1.68V ~ 3.6V | 16 b | - | ±1°C | 15°C ~ 35°C | -20°C ~ 85°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | TO-5 | ||
1,409 In Stock | 1 : $31.67000 Bulk | - | Bulk | Obsolete | Digital, Local/Remote | -20°C ~ 85°C | 0°C ~ 300°C | I2C | 1.68V ~ 3.6V | 16 b | - | ±1°C | 15°C ~ 35°C | -20°C ~ 85°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | TO-5 | ||
795 In Stock | 1 : $40.07000 Bulk | - | Bulk | Active | Digital, Local/Remote | -20°C ~ 85°C | 0°C ~ 300°C | I2C | 1.68V ~ 3.6V | 16 b | - | ±1°C | 15°C ~ 35°C | -20°C ~ 85°C | Through Hole | TO-205AA, TO-5-4 Metal Can Variant | TO-5 |