Motion Sensors - Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | 11 : $1.42000 Bulk | - | Bulk | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1024 (±2g) ~ 256 (±8g) | - | 0.78Hz ~ 400Hz | I²C | 1.95V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN | 16-QFN (3x3) | ||
3 In Stock | 1 : $3.36000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Digital | X, Y, Z | ±2g, 4g, 8g | 1024 (±2g) ~ 256 (±8g) | - | 0.78Hz ~ 400Hz | I²C | 1.95V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN | 16-QFN (3x3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Digital | X, Y, Z | ±2g, 4g, 8g | 1024 (±2g) ~ 256 (±8g) | - | 0.78Hz ~ 400Hz | I²C | 1.95V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN | 16-QFN (3x3) |