Selector Switches

Results: 5
Circuit
DPDTDPST
Number of Positions
23
Switch Function
Mom-Off-OnOn-OffOn-Off-OnOn-On
Current Rating (Amps)
15A (DC)20A (DC)
Voltage Rating - DC
12 V24 V
Illumination Type, Color
LED, GreenLED, Red
Illumination Voltage (Nominal)
12 VDC24 VDC
Mounting Type
Panel MountPanel Mount, Snap-In
Panel Cutout Dimensions
-Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
V-Series
RV21D2BC00B-K4C
SWITCH SELECT 2POS DPST 20A 12V
Carling Technologies
14
In Stock
1 : $38.55000
Bulk
Bulk
Active
Standard
DPST
2
On-Off
20A (DC)
12 V
Illuminated
LED, Red
12 VDC
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
Rectangular - 36.83mm x 21.08mm
IP67 - Dust Tight, Waterproof
Bezel - Rectangular
-
V-Series
RV24D2CC0CB-K4C
SWITCH SELECT 2POS DPDT 20A 12V
Carling Technologies
54
In Stock
1 : $44.50000
Bulk
Bulk
Active
Standard
DPDT
2
On-On
20A (DC)
12 V
Illuminated
LED, Red
12 VDC
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
Rectangular - 36.83mm x 21.08mm
IP67 - Dust Tight, Waterproof
Bezel - Rectangular
-
V-Series
RV26D2DC0CB-K4C
SWITCH SELECT 3POS DPDT 20A 12V
Carling Technologies
0
In Stock
Check Lead Time
1 : $44.39000
Bulk
Bulk
Active
Standard
DPDT
3
On-Off-On
20A (DC)
12 V
Illuminated
LED, Red
12 VDC
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
Rectangular - 36.83mm x 21.08mm
IP67 - Dust Tight, Waterproof
Bezel - Rectangular
-
SWITCH SELECT 2POS DPDT 20A 12V
RV24D1DH0CB-K9C
SWITCH SELECT 2POS DPDT 20A 12V
Carling Technologies
0
In Stock
Check Lead Time
10 : $36.80500
Bulk
Bulk
Active
Standard
DPDT
2
On-On
20A (DC)
12 V
Illuminated
LED, Green
12 VDC
Panel Mount, Snap-In
Quick Connect - 0.250" (6.3mm)
Rectangular - 36.83mm x 21.08mm
IP67 - Dust Tight, Waterproof
Bezel - Rectangular
-
SWITCH SELECT 3POS DPDT 15A 24V
RV61B2F8PDC-K9C
SWITCH SELECT 3POS DPDT 15A 24V
Carling Technologies
0
In Stock
Check Lead Time
10 : $47.43600
Bulk
Bulk
Active
Standard
DPDT
3
Mom-Off-On
15A (DC)
24 V
Illuminated
LED, Red
24 VDC
Panel Mount
Quick Connect - 0.250" (6.3mm)
-
IP67 - Dust Tight, Waterproof
-
-40°C ~ 85°C
Showing
of 5

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.