Selector Switches

Results: 4
Packaging
BoxBulk
Circuit
SP3TSPDT
Number of Positions
34
Switch Function
Off-On-OnOff-On-On-OnOn-Off-OnOn-On-On
Features
-Bezel - Round, Long Lever
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
700-A-BL
700-A-BL
SWITCH SELECT 4POS SP3T 4A 125V
Carling Technologies
395
In Stock
1 : $19.10000
Box
Box
Active
Standard
SP3T
4
Off-On-On-On
4A (AC), 1A (DC)
125 V
125 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.250" (6.3mm)
Circular - 11.88mm Dia
-
Bezel - Round, Long Lever
-
SWITCH SELECT 3POS SPDT 4A 125V
700-4A-BL
SWITCH SELECT 3POS SPDT 4A 125V
Carling Technologies
0
In Stock
Check Lead Time
13 : $14.93923
Bulk
Bulk
Active
Standard
SPDT
3
Off-On-On
4A (AC), 1A (DC)
125 V
125 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.250" (6.3mm)
Circular - 11.88mm Dia
-
Bezel - Round, Long Lever
-
SWITCH SELECT 3POS SPDT 4A 125V
700-6A-BL
SWITCH SELECT 3POS SPDT 4A 125V
Carling Technologies
0
In Stock
Check Lead Time
13 : $14.93923
Bulk
Bulk
Active
Standard
SPDT
3
On-Off-On
4A (AC), 1A (DC)
125 V
125 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.250" (6.3mm)
Circular - 11.88mm Dia
-
Bezel - Round, Long Lever
-
SWITCH SELECT 3POS SP3T 4A 125V
700-8A-BL
SWITCH SELECT 3POS SP3T 4A 125V
Carling Technologies
0
In Stock
Check Lead Time
12 : $15.37417
Bulk
Bulk
Active
Standard
SP3T
3
On-On-On
4A (AC), 1A (DC)
125 V
125 V
Non-Illuminated
-
-
Panel Mount
Quick Connect - 0.250" (6.3mm)
Circular - 11.88mm Dia
-
-
-
Showing
of 4

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.