Selector Switches

Results: 285
Circuit
3PST-2NC/1NO3PST-2NO/1NC3PST-NO4PST-2NO/2NC4PST-NC4PST-NODPST-NCDPST-NODPST-NO/NCSPST-NCSPST-NO
Number of Positions
23
Switch Function
-Mom-Off-MomMom-Off-Mom, Mom-On-MomMom-Off-Off, Mom-Off-OnMom-Off-Off, Mom-Off-On, Mom-On-On, Mom-On-OffMom-On-MomMom-On-On, Mom-On-OffOff-MomOff-OnOff-On-Mom, On-On-MomOff-On-On, On-On-OffOn-Mom, Off-Mom
Current Rating (Amps)
10A (AC), 8A (DC)10A (AC/DC)
Illumination
IlluminatedNon-Illuminated
Illumination Type, Color
-LED, AmberLED, BlueLED, GreenLED, RedLED, WhiteLED, Yellow
Illumination Voltage (Nominal)
6 VAC/DC12 VAC/DC24 VAC/DC120 VAC240 VAC400 ~ 440 VAC480 VAC-
Panel Cutout Dimensions
Circular - 22.20mm DiaCircular - 22.30mm DiaCircular - 30.50mm Dia
Ingress Protection
IP65 - Dust Tight, Oil and Water ResistantIP65 - Dust Tight, Water Resistant
Features
-Long Lever
Stocking Options
Environmental Options
Media
Marketplace Product
285Results
Applied FiltersRemove All

Showing
of 285
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
ASW320
ASW320
SWITCH SELECT 3POS DPST 10A 110V
IDEC
54
In Stock
1 : $31.24000
Bulk
Bulk
ActiveStandardDPST-NO3On-Off-Off, Off-Off-On10A (AC), 8A (DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Oil and Water Resistant--25°C ~ 50°C
MFG_ASW211
ASW211
SWITCH SELECT 2POS DPST 10A 110V
IDEC
20
In Stock
1 : $31.24000
Bulk
Bulk
ActiveStandardDPST-NO/NC2On-Off, Off-On10A (AC), 8A (DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Oil and Water Resistant--25°C ~ 50°C
ASW3L20
ASW3L20
SWITCH SELECT 3POS DPST 10A 110V
IDEC
6
In Stock
1 : $31.24000
Bulk
Bulk
ActiveStandardDPST-NO3On-Off-Off, Off-Off-On10A (AC), 8A (DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Oil and Water ResistantLong Lever-25°C ~ 50°C
SWITCH SELECT 2POS SPST 10A 110V
ASW210
SWITCH SELECT 2POS SPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $19.97000
Bulk
Bulk
ActiveStandardSPST-NO2Off-On10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS SPST 10A 110V
ASW310
SWITCH SELECT 3POS SPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $20.33000
Bulk
Bulk
ActiveStandardSPST-NO3On-Off-Off10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 2POS SPST 10A 110V
ASW2110
SWITCH SELECT 2POS SPST 10A 110V
IDEC
4
In Stock
1 : $22.35000
Bulk
Bulk
ActiveStandardSPST-NO2Off-Mom10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 2POS SPST 10A 110V
ASW2210
SWITCH SELECT 2POS SPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $22.68000
Bulk
Bulk
ActiveStandardSPST-NO2Off-Mom10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS DPST 10A 110V
ASW320-W/TW-FA1
SWITCH SELECT 3POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $26.22000
Bulk
Bulk
ActiveStandardDPST-NO3On-Off-Off, Off-Off-On10A (AC), 8A (DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.20mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 2POS DPST 10A 110V
ASW2L20-Y
SWITCH SELECT 2POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NC2On-Off10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 2POS DPST 10A 110V
ASW2L20-R
SWITCH SELECT 2POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NC2On-Off10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 2POS DPST 10A 110V
ASW2L20-S
SWITCH SELECT 2POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NC2On-Off10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 2POS DPST 10A 110V
ASW2L20-G
SWITCH SELECT 2POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NC2On-Off10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 2POS DPST 10A 110V
ASW2L20-GW
SWITCH SELECT 2POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NC2On-Off10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 2POS DPST 10A 110V
ASW2L20-W/AWR1
SWITCH SELECT 2POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NC2On-Off10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 2POS DPST 10A 110V
ASW2L20-SW
SWITCH SELECT 2POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NC2On-Off10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 2POS DPST 10A 110V
ASW2L20
SWITCH SELECT 2POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NC2On-Off10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS DPST 10A 110V
ASW311-203
SWITCH SELECT 3POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NO/NC3On-Off-Off, Off-Off-On10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS DPST 10A 110V
ASW311-302
SWITCH SELECT 3POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NO/NC3On-Off-Off, Off-Off-On10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS DPST 10A 110V
ASW311-202
SWITCH SELECT 3POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NO/NC3On-Off-Off, Off-Off-On10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS DPST 10A 110V
ASW320-S
SWITCH SELECT 3POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NO3On-Off-Off, Off-Off-On10A (AC), 8A (DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.20mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS DPST 10A 110V
ASW320-301
SWITCH SELECT 3POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NO3On-Off-Off, Off-Off-On10A (AC), 8A (DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.20mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS DPST 10A 110V
ASW311-303
SWITCH SELECT 3POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NO/NC3On-Off-Off, Off-Off-On10A (AC/DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS DPST 10A 110V
ASW320-Y
SWITCH SELECT 3POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NO3On-Off-Off, Off-Off-On10A (AC), 8A (DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.20mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS DPST 10A 110V
ASW320-G
SWITCH SELECT 3POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NO3On-Off-Off, Off-Off-On10A (AC), 8A (DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.20mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
SWITCH SELECT 3POS DPST 10A 110V
ASW320-R
SWITCH SELECT 3POS DPST 10A 110V
IDEC
0
In Stock
Check Lead Time
1 : $27.13000
Bulk
Bulk
ActiveStandardDPST-NO3On-Off-Off, Off-Off-On10A (AC), 8A (DC)110 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.20mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 50°C
Showing
of 285

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.