Selector Switches

Results: 25,225
Manufacturer
ABB ControlAmphenol NEXUS TechnologiesAPEM Inc.ASI-Automation Systems InterconnectBulginc3controlsCarling TechnologiesE-SwitchEAOEaton - Bussmann Electrical DivisionGE General Purpose ControlIDEC
Series
-*14222484353SU14550050250351
Packaging
BagBoxBulkRetail PackageTrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Ammeter ChangeoverBattery DisconnectLine Voltage SelectorStandardVoltmeter Changeover
Circuit
3PDT + DPST-NO/NC3PDT3PST-2NC/1NO3PST-2NO/1NC3PST-NC3PST-NO4PDT4PST-2NO/2NC4PST-3NC/1NO4PST-3NO/1NC4PST-NC4PST-NO
Number of Positions
12345678
Switch Function
-Mom-Off-MomMom-Off-Mom, Mom-On-MomMom-Off-Mom, Mom-On-Mom, Mom-Off-MomMom-Off-OffMom-Off-Off, Mom-Off-OnMom-Off-Off, Mom-Off-On, Mom-On-OffMom-Off-Off, Mom-Off-On, Mom-On-On, Mom-On-OffMom-Off-Off, Mom-On-OffMom-Off-Off, Mom-On-Off, Mom-Off-OnMom-Off-Off, Mom-On-On, Mom-Off-On, Mom-On-OffMom-Off-On
Current Rating (Amps)
50mA (DC)100mA (AC/DC)100mA (DC)0.4VA (DC)400mA (DC)600mA (AC), 220mA (DC)1A (AC/DC)1.5A (AC), 1A (DC)2A (AC), 400mA (DC)2A (DC)3A (AC)3A (AC), 220mA (DC)
Voltage Rating - AC
20 V35 V42 V72 V110 V120 V125 V220 V230 V240 V250 V300 V500 V600 V
Voltage Rating - DC
12 V14 V16 V24 V28 V30 V32 V35 V36 V42 V48 V50 V80 V110 V
Illumination
-IlluminatedNon-Illuminated
Illumination Type, Color
-IncandescentIncandescent, AmberIncandescent, BlueIncandescent, GreenIncandescent, RedIncandescent, WhiteLED, AmberLED, Amber/AmberLED, Amber/Amber/AmberLED, Amber/Amber/GreenLED, Amber/Blue
Illumination Voltage (Nominal)
5 VDC6 VAC/DC6 VDC12 VAC/DC12 VDC12 ~ 30 VAC/DC12, 12 VDC12, 12, 12 VDC24 VAC/DC24 VDC24 ~ 28 VAC/DC24, 24 VDC
Mounting Type
-Chassis MountPanel MountPanel Mount, Snap-InThrough Hole
Termination Style
-ConnectorConnector, StudPC PinPC Pin, Solder LugQuick Connect - 0.110" (2.8mm)Quick Connect - 0.250" (6.3mm)Quick ConnectScrew TerminalSolder LugSolder, Quick Connect - 0.110" (2.8mm)Solder, Quick Connect - 0.187" (4.7mm)Spring TerminalStud
Panel Cutout Dimensions
-Circular - 11.88mm DiaCircular - 12.70mm DiaCircular - 12.80mm DiaCircular - 14.10mm DiaCircular - 15.00mm DiaCircular - 15.87mm DiaCircular - 16.00mm DiaCircular - 16.20mm DiaCircular - 18.20mm DiaCircular - 18.60mm DiaCircular - 18.70mm Dia
Ingress Protection
-Circular - 20.62mm DiaIP40IP43 - Water ResistantIP54 - Dust Protected, Water ResistantIP56 - Dust Protected, Water ResistantIP65 - Dust Tight, Oil and Water ResistantIP65 - Dust Tight, Water ResistantIP65/IP66/IP67 - Dust Tight, Water Resistant, WaterproofIP66 - Dust Tight, Water ResistantIP66/IP67 - Dust Tight, Water Resistant, WaterproofIP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, WaterproofIP66/IP67/IP69K - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Features
-Bezel - RectangularBezel - RoundBezel - Round, Black KnobBezel - Round, Blue KnobBezel - Round, Green KnobBezel - Round, Long LeverBezel - Round, Orange KnobBezel - Round, Red KnobBezel - Round, White KnobBezel - Round, Yellow KnobBezel - Square
Operating Temperature
-55°C ~ 85°C-50°C ~ 85°C-40°C ~ 50°C-40°C ~ 55°C-40°C ~ 70°C-40°C ~ 85°C-40°C ~ 90°C-35°C ~ 55°C-35°C ~ 70°C-30°C ~ 60°C-25°C ~ 50°C-25°C ~ 55°C
Stocking Options
Environmental Options
Media
Marketplace Product
25,225Results

Showing
of 25,225
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
0033.450
0033.4501
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
611
In Stock
1 : $6.89000
Bulk
Bulk
ActiveLine Voltage SelectorSeries, Parallel Connections2On-On6.3A (AC)250 V-Non-Illuminated--Panel MountSolder LugCircular - 12.70mm DiaIP40Marking: 110-220-40°C ~ 85°C
0033.450
0033.4504
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
995
In Stock
1 : $7.49000
Bulk
Bulk
ActiveLine Voltage SelectorSeries, Parallel Connections2On-On6.3A (AC)250 V-Non-Illuminated--Panel MountSolder LugCircular - 12.70mm DiaIP40Marking: 115-230-40°C ~ 85°C
A22NS-2BM-NBA-G100-NN
A22NS-2BM-NBA-G100-NN
SWITCH SELECT 2POS SPST 10A 120V
Omron Automation and Safety
189
In Stock
1 : $15.49000
Bulk
Bulk
ActiveStandardSPST-NO2Off-On10A (AC), 8A (DC)120 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP66 - Dust Tight, Water ResistantBezel - Round, Black Knob-25°C ~ 70°C
A165S-T3M-2
A165S-T2M-2
SWITCH SELECT 2POS DPDT 5A 125V
Omron Automation and Safety
168
In Stock
110
Factory
1 : $49.23000
Bulk
Bulk
ActiveStandardDPDT2On-On5A (AC), 3A (DC)125 V30 VNon-Illuminated--Panel MountSolder, Quick Connect - 0.110" (2.8mm)Circular - 16.00mm DiaIP65 - Dust Tight, Oil and Water ResistantBezel - Round-10°C ~ 55°C
140
In Stock
1 : $50.07000
Bulk
Bulk
ActiveBattery Disconnect---------------
27
In Stock
1 : $92.07000
Bulk
Bulk
ActiveBattery DisconnectDPST2Off-On500A (DC)-32 VNon-Illuminated--Chassis MountStud-IP67/IP69K - Dust Tight, Water Resistant, Waterproof--50°C ~ 85°C
35-314-131-S-901
35-314-131-S-901
SWITCH SELECT 2POS SPST 300A 20V
TE - Kissling
33
In Stock
1 : $108.78000
Box
Box
ActiveBattery DisconnectSPST2On-Off300A (AC/DC)20 V32 VNon-Illuminated--Panel MountStud-IP67 - Dust Tight, WaterproofLong Lever-40°C ~ 85°C
MFG_880175
880175
SWITCH SELECT 2POS DPST 500A 32V
Littelfuse/Commercial Vehicle Products
92
In Stock
12
Factory
1 : $114.43000
Bulk
Bulk
ActiveBattery DisconnectDPST2Off-On500A (DC)-32 VNon-Illuminated--Chassis MountStud-IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof--50°C ~ 85°C
35-524-231-R A2-900
35-524-231-R A2-900
SWITCH SELECT 2POS DPST 500A 20V
TE - Kissling
77
In Stock
1 : $318.84000
Box
Box
ActiveBattery DisconnectDPST2On-Off500A (AC/DC)20 V32 VNon-Illuminated--Panel MountStud-IP67 - Dust Tight, WaterproofLong Lever-40°C ~ 85°C
0033.4601
0033.4601
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
925
In Stock
1 : $7.49000
Bulk
Bulk
ActiveLine Voltage SelectorSeries, Parallel Connections2On-On6.3A (AC)250 V-Non-Illuminated--Panel MountPC Pin-IP40Marking: 110-220-40°C ~ 85°C
MFG_0033.4503
0033.4518
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
375
In Stock
1 : $7.49000
Bulk
Bulk
ActiveLine Voltage SelectorSeries, Parallel Connections2On-On6.3A (AC)250 V-Non-Illuminated--Panel MountSolder LugCircular - 12.70mm DiaIP40Marking: 0-1-40°C ~ 85°C
0033.4604
0033.4604
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
135
In Stock
1 : $7.49000
Bulk
Bulk
ActiveLine Voltage SelectorSeries, Parallel Connections2On-On6.3A (AC)250 V-Non-Illuminated--Panel MountPC Pin-IP40Marking: 115-230-40°C ~ 85°C
MFG_0033.4032
0033.4032
SWITCH SELECT 3POS SP3T 10A 250V
SCHURTER Inc.
352
In Stock
1 : $15.58000
Bulk
Bulk
ActiveLine Voltage SelectorSP3T3On-On-On10A (AC)250 V-Non-Illuminated--Panel MountSolder LugCircular - 14.10mm DiaIP40Marking: 4-8-16-40°C ~ 85°C
700-A-BL
700-A-BL
SWITCH SELECT 4POS SP3T 4A 125V
Carling Technologies
693
In Stock
1 : $18.92000
Box
Box
ActiveStandardSP3T4Off-On-On-On4A (AC), 1A (DC)125 V125 VNon-Illuminated--Panel MountQuick Connect - 0.250" (6.3mm)Circular - 11.88mm Dia-Bezel - Round, Long Lever-
A22NS Series
A22NS-3MM-NBA-G101-NN
SWITCH SELECT 3POS DPST 10A 120V
Omron Automation and Safety
122
In Stock
179
Factory
1 : $22.95000
Bulk
Bulk
ActiveStandardDPST-NO3On-Off-Off, Off-Off-On10A (AC), 8A (DC)120 V24 VNon-Illuminated--Panel MountScrew TerminalCircular - 22.30mm DiaIP66 - Dust Tight, Water ResistantBezel - Round, Black Knob-25°C ~ 70°C
V-Series
RV24D2CC0CB-K4C
SWITCH SELECT 2POS DPDT 20A 12V
Carling Technologies
128
In Stock
1 : $44.09000
Bulk
Bulk
ActiveStandardDPDT2On-On20A (DC)-12 VIlluminatedLED, Red12 VDCPanel Mount, Snap-InQuick Connect - 0.250" (6.3mm)Rectangular - 36.83mm x 21.08mmIP67 - Dust Tight, WaterproofBezel - Rectangular-
14-506.0250
14-507.0250
SWITCH SELECT 2POS 4PST 5A 250V
EAO
48
In Stock
1 : $54.21000
Bulk
Bulk
ActiveStandard4PST-2NO/2NC2On-Off, Off-On5A (AC)250 V-Non-Illuminated--Panel MountSolder LugCircular - 22.30mm DiaIP67 - Dust Tight, WaterproofBezel - Round, Black Knob-25°C ~ 55°C
35-210-141-R
35-210-141-R
SWITCH SELECT 2POS SPST 200A 20V
TE - Kissling
123
In Stock
1 : $55.09000
Box
Box
ActiveBattery DisconnectSPST2On-Off200A (AC/DC)20 V32 VNon-Illuminated--Panel MountStud-IP67 - Dust Tight, WaterproofLong Lever-40°C ~ 85°C
48
In Stock
1 : $56.36000
Bulk
Bulk
ActiveBattery Disconnect---------------
51 Series
52-571.F22A
SWITCH SELECT 3POS 4PST 5A 250V
EAO
32
In Stock
1 : $77.60000
Bulk
Bulk
ActiveStandard4PST-2NO/2NC3On-Off-On5A (AC)250 V-Illuminated--Panel MountSolder, Quick Connect - 0.110" (2.8mm)Circular - 16.20mm DiaIP65 - Dust Tight, Water Resistant--25°C ~ 55°C
35-213-151-R
35-213-151-R
SWITCH SELECT 2POS SPST 200A 20V
TE - Kissling
38
In Stock
1 : $83.95000
Box
Box
ActiveBattery DisconnectSPST2On-Off200A (AC/DC)20 V32 VNon-Illuminated--Panel MountStud-IP67 - Dust Tight, WaterproofLong Lever-40°C ~ 85°C
30
In Stock
1 : $144.22000
Bulk
-
Bulk
ActiveStandard-5Off-On-On-On-On15A (DC)-36 VNon-Illuminated--Panel MountWire Leads----
0033.4514
0033.4514
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
943
In Stock
1 : $7.49000
Bulk
Bulk
ActiveLine Voltage SelectorSeries, Parallel Connections2On-On6.3A (AC)250 V-Non-Illuminated--Panel MountSolder LugCircular - 12.70mm DiaIP40No Marking-40°C ~ 85°C
MFG_0033.4503
0033.4503
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
590
In Stock
1 : $7.49000
Bulk
Bulk
ActiveLine Voltage SelectorSeries, Parallel Connections2On-On6.3A (AC)250 V-Non-Illuminated--Panel MountSolder LugCircular - 12.70mm DiaIP40Marking: 120-240-40°C ~ 85°C
0033.4603
0033.4603
SWITCH SELECT 2P SER 6.3A 250V
SCHURTER Inc.
108
In Stock
1 : $7.49000
Bulk
Bulk
ActiveLine Voltage SelectorSeries, Parallel Connections2On-On6.3A (AC)250 V-Non-Illuminated--Panel MountPC Pin-IP40Marking: 120-240-40°C ~ 85°C
Showing
of 25,225

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.