SCRs

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S8012DRP
SRR6012D1RP
SCR 600V 12A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $0.65688
Tape & Reel (TR)
Tape & Reel (TR)
Active
600 V
1.5 V
6 mA
1.8 V
7.68 A
12 A
30 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SRR6016D1RP
SCR 600V 16A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $0.67375
Tape & Reel (TR)
Tape & Reel (TR)
Active
600 V
1.5 V
6 mA
1.8 V
10.24 A
16 A
40 mA
10 µA
132A, 160A
Standard Recovery
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SRR6012D1TP
SCR 600V 12A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $0.72775
Tape & Reel (TR)
Tape & Reel (TR)
Active
600 V
1.5 V
6 mA
1.8 V
7.68 A
12 A
30 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
SRR6016D1TP
SCR 600V 16A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $0.74371
Tape & Reel (TR)
Tape & Reel (TR)
Active
600 V
1.5 V
6 mA
1.8 V
10.24 A
16 A
40 mA
10 µA
132A, 160A
Standard Recovery
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
SJ6040R2TP
SRR6012RTP
SCR 600V 12A TO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $0.81403
Tape & Reel (TR)
Tape & Reel (TR)
Active
600 V
1.5 V
6 mA
1.8 V
7.68 A
12 A
30 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220AB
SJ6040R2TP
SRR6016RTP
SCR 600V 16A TO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $0.84451
Tape & Reel (TR)
Tape & Reel (TR)
Active
600 V
1.5 V
6 mA
1.8 V
10.24 A
16 A
40 mA
10 µA
132A, 160A
Standard Recovery
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220AB
SJ6040R2TP
SRR6012R1TP
SCR 600V 12A TO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $0.92019
Tape & Reel (TR)
Tape & Reel (TR)
Active
600 V
1.5 V
6 mA
1.8 V
7.68 A
12 A
30 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220AB
Q4015LTHTP
SRR6012LTP
SCR 600V 12A ITO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $0.93226
Tape & Reel (TR)
Tape & Reel (TR)
Active
600 V
1.5 V
6 mA
1.8 V
7.68 A
12 A
30 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
Q4015LTHTP
SRR6012L1TP
SCR 600V 12A ITO220AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1,000 : $0.93695
Tape & Reel (TR)
Tape & Reel (TR)
Active
600 V
1.5 V
6 mA
1.8 V
7.68 A
12 A
30 mA
10 µA
100A, 120A
Standard Recovery
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
Showing
of 9

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.