Showing
1 - 3
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Screw Head Type
Drive Type
Features
Thread Size
Head Diameter
Head Height
Length - Below Head
Length - Overall
Material
Plating
IO-M3X10+M3HN
IO-M3X10/M3HN-100
BOLT, M3 W/M3 HEX NUT NI 100PK
IO Audio Technologies
1
In Stock
1 : $8.98000
Bag
-
Bag
ActiveMachine ScrewFlat HeadPhillips-M3---0.394" (10.00mm)SteelNickel
IO-M3X10+M3HN-B
IO-M3X10/M3HN-B-100
BOLT, M3 W/M3 HEX NUT B 100PK
IO Audio Technologies
2
In Stock
1 : $15.13000
Bag
-
Bag
ActiveMachine ScrewFlat HeadPhillips-M3---0.394" (10.00mm)Steel-
IO-M3X10+M3HN
IO-M3X10/M3HN-50
BOLT, M3 W/M3 HEX NUT NI 50PK
IO Audio Technologies
34
In Stock
1 : $4.54000
Bag
-
Bag
ActiveMachine ScrewFlat HeadPhillips-M3---0.394" (10.00mm)SteelNickel
Showing
1 - 3
of 3

Screws, Bolts


A screw is a conical fastener consisting of a protruding helix around a central shaft that acts as a wedge as it pushes into the fastened material. They are identified by head types such as cheese, flat, hex, knob, truss and pan. Bolts are cylindrical, threaded fasteners for the assembly of non-threaded components with the aid of a nut. They are identified by head types such as binding, cheese, flat, hex, oval, pan, round, spade and truss.