Showing
1 - 25
of 3,231
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Screw Head Type
Drive Type
Features
Thread Size
Head Diameter
Head Height
Length - Below Head
Length - Overall
Material
Plating
SB-4114
SB-4114
SHOULDER SCREW PHILLIPS M4X0.7
Aearo Technologies LLC, a 3M company
20,203
In Stock
1 : $0.37000
Bag
-
Bag
ActiveShoulder Screw-Phillips-M4x0.70.500" (12.70mm) 1/2"0.100" (2.54mm)0.485" (12.32mm)0.585" (14.86mm)SteelZinc
RM3X6MM 2701
RM3X6MM 2701
MACH SCREW PAN HEAD PHILLIPS M3
APM Hexseal
5,056
In Stock
1 : $0.64000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillipsSelf SealingM3-0.094" (2.40mm)0.236" (6.00mm)0.342" (8.69mm)Stainless Steel-
RM3X10MM 2701
RM3X10MM 2701
MACH SCREW PAN HEAD PHILLIPS M3
APM Hexseal
35,452
In Stock
1 : $0.71000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillipsSelf SealingM30.264" (6.70mm)0.094" (2.40mm)0.394" (10.00mm)0.488" (12.40mm)Stainless Steel-
RM3X8MM 2701
RM3X8MM 2701
MACH SCREW PAN HEAD PHILLIPS M3
APM Hexseal
12,328
In Stock
1 : $0.71000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillipsSelf SealingM30.264" (6.70mm)0.094" (2.40mm)0.315" (8.00mm)0.409" (10.40mm)Stainless Steel-
M0274-SS
M0274-SS
PANEL SCREW PAN SLOT M2.5X0.45
RAF Electronic Hardware
5,656
In Stock
3,981
Factory
1 : $1.10000
Bulk
-
Bulk
ActivePanel ScrewPan HeadSlotted-M2.5x0.450.157" (4.00mm)0.098" (2.49mm)0.256" (6.50mm)0.354" (9.00mm)Stainless Steel-
50M050080G025
50M020040G004
FILLISTER PHILLIPS SCREW, M2 X .
Essentra Components
3,211
In Stock
1 : $0.13000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M2x0.40.150" (3.80mm)0.063" (1.60mm)0.157" (4.00mm)0.220" (5.60mm)Nylon-
50M030050P008
50M030050P008
PAN PHILLIPS SCREW, M3 X .5 THRE
Essentra Components
77,597
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M3x0.50.220" (5.60mm)-0.315" (8.00mm)0.409" (10.40mm)Nylon-
50M0x00x0D
50M030050D006
CHEESE HEAD SLOTTED SCREW, NATUR
Essentra Components
61,310
In Stock
1 : $0.15000
Bulk
Bulk
ActiveBoltCheese HeadSlotted-M3x0.50.217" (5.50mm)0.079" (2.00mm)0.236" (6.00mm)0.315" (8.00mm)Nylon-
50M020040P020
50M025045P012
PAN PHILLIPS SCREW, M2.5 X 4.5 T
Essentra Components
53,853
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M2.5x0.450.197" (5.00mm)-0.472" (12.00mm)0.555" (14.10mm)Nylon-
MicroPlastics
50M030050P016
PAN PHILLIPS SCREW, NATURAL, NYL
Essentra Components
45,895
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M3x0.50.213" (5.40mm)0.091" (2.30mm)0.630" (16.00mm)0.720" (18.30mm)Nylon-
50M020040P020
50M025045P008
PAN PHILLIPS SCREW, M2.5 X 4.5 T
Essentra Components
59,920
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M2.5x0.450.197" (5.00mm)-0.315" (8.00mm)0.398" (10.10mm)Nylon-
50M030050G005
50M030050G008
FILLISTER PHILLIPS SCREW, M3 X .
Essentra Components
29,688
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M3x0.50.236" (6.00mm)0.094" (2.40mm)0.315" (8.00mm)0.409" (10.40mm)Nylon-
50M050080G025
50M020040G005
FILLISTER PHILLIPS SCREW, M2 X .
Essentra Components
25,863
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M2x0.40.150" (3.80mm)0.063" (1.60mm)0.197" (5.00mm)0.260" (6.60mm)Nylon-
Cheese Head Screw
50M025045D006
CHEESE HEAD SLOTTED SCREW, NATUR
Essentra Components
25,000
In Stock
1 : $0.15000
Bulk
Bulk
ActiveBoltCheese HeadSlotted-M2.5x0.450.177" (4.50mm)0.063" (1.60mm)0.236" (6.00mm)0.299" (7.60mm)Nylon-
MicroPlastics
50M030050P006
PAN PHILLIPS SCREW, NATURAL, NYL
Essentra Components
23,846
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M3x0.50.213" (5.40mm)0.091" (2.30mm)0.236" (6.00mm)0.327" (8.30mm)Nylon-
50M030050P020
50M030050P020
PAN PHILLIPS SCREW, M3 X .5 THRE
Essentra Components
23,416
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M3x0.50.220" (5.60mm)-0.787" (20.00mm)0.882" (22.40mm)Nylon-
50M050080G025
50M020040G006
FILLISTER PHILLIPS SCREW, M2 X .
Essentra Components
18,706
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M2x0.40.150" (3.80mm)0.063" (1.60mm)0.236" (6.00mm)0.299" (7.60mm)Nylon-
50M060100I012
50M025045I005
90 PHILLIPS CSK SCREW, M2.5 X .4
Essentra Components
24,789
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewFlat HeadPhillips-M2.5x0.450.217" (5.50mm)0.059" (1.50mm)0.138" (3.50mm)0.197" (5.00mm)Nylon-
50M025045P005
50M025045P005
PAN PHILLIPS SCREW, M2.5 X 4.5 T
Essentra Components
16,490
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M2.5x0.450.197" (5.00mm)-0.197" (5.00mm)0.280" (7.10mm)Nylon-
MicroPlastics
50M030050P010
PAN PHILLIPS SCREW, NATURAL, NYL
Essentra Components
24,903
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M3x0.50.213" (5.40mm)0.091" (2.30mm)0.394" (10.00mm)0.484" (12.30mm)Nylon-
50M050080G025
50M025045G004
FILLISTER PHILLIPS SCREW, M2.5 X
Essentra Components
17,576
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M2.5x0.450.197" (5.00mm)0.079" (2.00mm)0.157" (4.00mm)0.236" (6.00mm)Nylon-
50M080125I050
50M030050I008
90 PHILLIPS CSK SCREW, M3 X .5 T
Essentra Components
10,134
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewFlat HeadPhillips-M3x0.50.248" (6.30mm) 1/4"0.067" (1.70mm)0.248" (6.30mm)0.315" (8.00mm)Nylon-
50M050080G025
50M020040G008
FILLISTER PHILLIPS SCREW, M2 X .
Essentra Components
5,126
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M2x0.40.150" (3.80mm)0.063" (1.60mm)0.315" (8.00mm)0.378" (9.60mm)Nylon-
50M030050P005
50M030050P005
PAN PHILLIPS SCREW, M3 X .5 THRE
Essentra Components
7,870
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M3x0.50.220" (5.60mm)-0.197" (5.00mm)0.291" (7.40mm)Nylon-
50M050080G025
50M025045G006
FILLISTER PHILLIPS SCREW, M2.5 X
Essentra Components
3,874
In Stock
1 : $0.15000
Bulk
Bulk
ActiveMachine ScrewPan HeadPhillips-M2.5x0.450.197" (5.00mm)0.079" (2.00mm)0.236" (6.00mm)0.315" (8.00mm)Nylon-
Showing
1 - 25
of 3,231

Screws, Bolts


A screw is a conical fastener consisting of a protruding helix around a central shaft that acts as a wedge as it pushes into the fastened material. They are identified by head types such as cheese, flat, hex, knob, truss and pan. Bolts are cylindrical, threaded fasteners for the assembly of non-threaded components with the aid of a nut. They are identified by head types such as binding, cheese, flat, hex, oval, pan, round, spade and truss.