Screws, Bolts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock 551 Factory | Active | Bag | Active | Machine Screw | Oval Head | Phillips | Pilot Point, Washer Included | #10-32 | 0.186" (4.72mm) | - | 0.750" (19.05mm) 3/4" | - | Steel | Black Oxide | |||
20 In Stock | Active | Bag | Active | Machine Screw | Oval Head | Phillips | Pilot Point, Washer Included | M6 | 0.186" (4.72mm) | - | 0.750" (19.05mm) 3/4" | - | Steel | Black Oxide | |||
14 In Stock 35 Factory | Active | Bag | Active | Machine Screw | Oval Head | Phillips | Pilot Point, Washer Included | #12-24 | 0.186" (4.72mm) | - | 0.750" (19.05mm) 3/4" | - | Steel | Black Oxide | |||
10 In Stock 47 Factory | Active | Bulk | Active | Machine Screw | Oval Head | Phillips | Pilot Point, Washer Included | #12-24 | - | - | 0.750" (19.05mm) 3/4" | - | - | Black Oxide | |||
10 In Stock 2,052 Factory | Active | Bag | Active | Machine Screw | Oval Head | Phillips | Pilot Point, Washer Included | #10-32 | 0.186" (4.72mm) | - | 0.750" (19.05mm) 3/4" | - | Steel | Black Oxide | |||
3 In Stock 34 Factory | Active | Bag | Active | Machine Screw | Oval Head | Phillips | Pilot Point, Washer Included | M6 | 0.186" (4.72mm) | - | 0.750" (19.05mm) 3/4" | - | Steel | Black Oxide | |||
1 In Stock 7 Factory | Active | Bag | Active | Machine Screw | Oval Head | Phillips | Pilot Point, Washer Included | M6 | 0.186" (4.72mm) | - | 0.750" (19.05mm) 3/4" | - | Steel | Black Oxide | |||
0 In Stock 40 Factory Check Lead Time | Active | Bulk | Active | Machine Screw | Oval Head | Phillips | Pilot Point, Washer Included | #12-24 | - | - | 0.750" (19.05mm) 3/4" | - | - | Black Oxide |