Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,954 In Stock | 100 : $0.06600 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3 | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.197" (5.00mm) | 0.287" (7.29mm) | - | Zinc | ||
5,609 In Stock | 100 : $0.12020 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M3 | 0.230" (5.84mm) | 0.090" (2.29mm) | 0.315" (8.00mm) | 0.405" (10.29mm) | - | Zinc |