Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,286 In Stock 18,300 Factory | 1 : $0.13000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.065" (1.65mm) | 0.500" (12.70mm) 1/2" | 0.565" (14.35mm) | Stainless Steel | - | ||
618 In Stock | 1 : $0.10000 Bulk | Bulk | Active | Machine Screw | Binding Head | Combination | - | #4-40 | - | - | 0.750" (19.05mm) 3/4" | 0.902" (22.91mm) | Nylon | - |