Screws, Bolts
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,857 In Stock | 1 : $0.16000 Bulk | - | Bulk | Active | Set Screw | - | Slotted | - | M5x0.8 | 0.130" (3.30mm) | - | 0.394" (10.00mm) | 0.445" (11.30mm) | Nylon | - | |||
1,264 In Stock | 1 : $0.16000 Bulk | - | Bulk | Active | Set Screw | - | Slotted | - | M5x0.8 | 0.130" (3.30mm) | - | 0.236" (6.00mm) | 0.287" (7.30mm) | Nylon | - |