Screws, Bolts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Screw Head Type
Drive Type
Features
Thread Size
Head Diameter
Head Height
Length - Below Head
Length - Overall
Material
Plating
9902
9902
MACH SCREW PAN PHILLIPS #4-40
Keystone Electronics
10,414
In Stock
13,500
Factory
1 : $0.12000
Bulk
-
-
Bulk
Active
Machine Screw
Pan Head
Phillips
-
#4-40
-
0.065" (1.65mm)
0.500" (12.70mm) 1/2"
0.565" (14.35mm)
Stainless Steel
-
010440CD125
010440CD125
MACH SCREW BINDING COMBO #4-40
Essentra Components
248
In Stock
1 : $0.13000
Bulk
-
Bulk
Active
Machine Screw
Binding Head
Combination
-
#4-40
-
-
1.250" (31.75mm)
1.402" (35.61mm)
Nylon
-
Showing
of 2

Screws, Bolts


A screw is a conical fastener consisting of a protruding helix around a central shaft that acts as a wedge as it pushes into the fastened material. They are identified by head types such as cheese, flat, hex, knob, truss and pan. Bolts are cylindrical, threaded fasteners for the assembly of non-threaded components with the aid of a nut. They are identified by head types such as binding, cheese, flat, hex, oval, pan, round, spade and truss.