Screw and Nut Driver Bits, Blades and Handles

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
48401
HANDLE BIT HOLDING 1/4" 8.31"
Wiha
0
In Stock
Obsolete
-
Bulk
Obsolete
Handle, Bit Holding
-
-
1/4"
8.31" (211.0mm)
Ergonomic, Magnetic, Nickel Plated, Soft Grip
48114
HANDLE BIT HOLDING 1/4"
Wiha
0
In Stock
Obsolete
-
Bulk
Obsolete
Handle, Bit Holding
-
-
1/4"
-
Ergonomic, Magnetic, Soft Grip
Showing
of 2

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.