SAW Filters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency - Center
Bandwidth
Insertion Loss
Ratings
Applications
Mounting Type
Package / Case
Height (Max)
Size / Dimension
10,473
In Stock
1 : $1.32000
Cut Tape (CT)
9,000 : $0.58851
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
915MHz
26MHz
2.2dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
TA1404A
FILTER SAW 2.0675GHZ 6-SMD
TST
0
In Stock
Check Lead Time
1 : $2.92000
Cut Tape (CT)
1,000 : $1.58556
Tape & Reel (TR)
-
-
Active
2.0675GHz
84MHz
4dB
-
Wireless
Surface Mount
6-SMD, No Lead
0.055" (1.40mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
Showing
of 2

SAW Filters


SAW (Surface Acoustic Wave) Filters are designed to remove unwanted frequencies from a circuit. Items in this family convert signal voltages into acoustic waves at one end of the device. These waves travel the length of quartz device at a specific frequency. The waves are reconverted back to signal voltages on the other end. The bandwidth range is 25kHz to 328MHz with insertion losses of 0.44dB to 23dB.