SAW Filters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Frequency - Center
Bandwidth
Insertion Loss
Ratings
Applications
Mounting Type
Package / Case
Height (Max)
Size / Dimension
5-SMD, No Lead
FILTER SAW 1.575GHZ 5-SMD
Abracon LLC
62,901
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.35763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
40MHz
0.9dB
-
General Purpose
Surface Mount
5-SMD, No Lead
0.028" (0.70mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
SAW Filters
FILTER SAW 915MHZ 4-SMD
Abracon LLC
794
In Stock
1 : $2.39000
Cut Tape (CT)
3,000 : $1.17941
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
915MHz
26MHz
2dB
-
General Purpose
Surface Mount
4-SMD, No Lead
0.035" (0.90mm)
0.079" L x 0.063" W (2.00mm x 1.60mm)
SF14 Series
FILTER SAW 1.176GHZ 5-SMD
KYOCERA AVX
5,690
In Stock
1 : $0.43000
Cut Tape (CT)
6,000 : $0.20176
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.176GHz
20.46MHz
1.3dB
-
GPS
Surface Mount
5-SMD, No Lead
0.028" (0.70mm)
0.043" L x 0.035" W (1.10mm x 0.90mm)
AFII-SW-0060-T
FILTER SAW 1.176GHZ 5-SMD
Abracon LLC
4,841
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.29509
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.176GHz
20.46MHz
1.4dB
-
General Purpose
Surface Mount
5-SMD, No Lead
0.028" (0.70mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
Showing
of 4

SAW Filters


SAW (Surface Acoustic Wave) Filters are designed to remove unwanted frequencies from a circuit. Items in this family convert signal voltages into acoustic waves at one end of the device. These waves travel the length of quartz device at a specific frequency. The waves are reconverted back to signal voltages on the other end. The bandwidth range is 25kHz to 328MHz with insertion losses of 0.44dB to 23dB.