Safety Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Operating Temperature | Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87 In Stock | 1 : $256.00000 Box | Box | Active | DIN Rail | 24VAC/DC | 3PST-NO (3 Form A) | 6 A | 250VAC, 250VDC - Max | Lighted Indicator | Screw Terminal | - | - | 25 ms | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | |||
26 In Stock | 1 : $256.00000 Box | Box | Active | DIN Rail | 24VAC/DC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 7 A | 250VAC, 250VDC - Max | Lighted Indicator | Screw Terminal | - | - | 25 ms | 0°C ~ 50°C | Silver Nickel (AgNi), Gold (Au) | |||
22 In Stock | 1 : $237.00000 Box | Box | Active | DIN Rail | 24VAC/DC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 6 A | 250VAC, 250VDC - Max | Lighted Indicator | Screw Terminal | - | - | 35 ms | 0°C ~ 50°C | Silver Tin Oxide (AgSnO) | |||
8 In Stock | 1 : $391.00000 Box | Box | Active | DIN Rail | 230VAC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | 25 ms | 0°C ~ 50°C | - | |||
13 In Stock | 1 : $404.00000 Box | Box | Active | DIN Rail | 115VAC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 6 A | 250VAC, 24VDC - Max | Lighted Indicator | Screw Terminal | - | - | 25 ms | 0°C ~ 50°C | - | |||
0 In Stock | 1 : $348.00000 Box | Box | Obsolete | DIN Rail | 24VAC/DC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 4 A | 250VAC, 250VDC - Max | Lighted Indicator | Screw Terminal | - | - | 25 ms | 0°C ~ 50°C | - |