Safety Relays

Results: 3
Packaging
BoxBulk
Coil Voltage
24VAC/DC24VDC
Operate Time
20 ms35 ms
Contact Material
-Silver Nickel (AgNi), Gold (Au)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Operating Temperature
Contact Material
3
In Stock
1 : $211.00000
Bulk
Bulk
Active
DIN Rail
24VDC
4PST-NO (4 Form A)
6 A
250VAC, 250VDC - Max
Lighted Indicator
Screw Terminal
-
-
20 ms
0°C ~ 50°C
Silver Nickel (AgNi), Gold (Au)
3
In Stock
1 : $237.00000
Bulk
Bulk
Active
DIN Rail
24VAC/DC
4PST-NO (4 Form A)
6 A
250VAC, 250VDC - Max
Lighted Indicator
Screw Terminal
-
-
35 ms
0°C ~ 50°C
-
EM-FD-7G3
EM-FD-7G3
SAFETY EXTENSION MODULE INPUTS:
Banner Engineering Corporation
0
In Stock
Check Lead Time
1 : $295.00000
Box
Box
Active
DIN Rail
24VAC/DC
4PST-NO (4 Form A)
6 A
250VAC, 250VDC - Max
Lighted Indicator
Screw Terminal
-
-
35 ms
0°C ~ 50°C
-
Showing
of 3

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.