Safety Relays

Results: 3
Coil Voltage
24VDC110VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)4PST-3NO/1NC (3 Form A, 1 Form B)
Must Operate Voltage
18 VDC83 VDC
Must Release Voltage
2.4 VDC11 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operating Temperature
Contact Material
11,057
In Stock
1 : $18.82000
Tube
Tube
Active
Through Hole
24VDC
4PST-3NO/1NC (3 Form A, 1 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
226
In Stock
1 : $26.34000
Tube
Tube
Active
Through Hole
24VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
18 VDC
2.4 VDC
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
250
In Stock
1 : $27.69000
Tube
Tube
Active
Through Hole
110VDC
4PST-2NO/2NC (2 Form A, 2 Form B)
8 A
400VAC - Max
-
PC Pin
83 VDC
11 VDC
-25°C ~ 70°C
Silver Tin Oxide (AgSnO)
Showing
of 3

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.