Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
SF4D Series
SF4D-DC24V
RELAY SAFETY 8PST 6A 24V
Panasonic Electric Works
510
In Stock
200
Factory
1 : $42.99000
Bulk
Bulk
ActiveThrough Hole24VDC8PST-4NO/4NC (4 Form A, 4 Form B)6 A440VAC, 30VDC - Max-PC Pin14.4 VDC3.6 VDC18 ms7 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)
SF4D Series
SF4D-DC5V
RELAY SAFETY 8PST 6A 5V
Panasonic Electric Works
67
In Stock
1 : $51.46000
Bulk
Bulk
ActiveThrough Hole5VDC8PST-4NO/4NC (4 Form A, 4 Form B)6 A440VAC, 30VDC - Max-PC Pin3.75 VDC0.75 VDC18 ms7 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)
SF4D Series
SF4D-DC12V
RELAY SAFETY 8PST 6A 12V
Panasonic Electric Works
0
In Stock
Active
Tube
ActiveThrough Hole12VDC8PST-4NO/4NC (4 Form A, 4 Form B)6 A440VAC, 30VDC - Max-PC Pin9 VDC1.8 VDC18 ms7 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)
SF4D Series
SF4D-DC48V
RELAY SAFETY 8PST 6A 48V
Panasonic Electric Works
0
In Stock
Active
Bulk
ActiveThrough Hole48VDC8PST-4NO/4NC (4 Form A, 4 Form B)6 A440VAC, 30VDC - Max-PC Pin36 VDC7.2 VDC18 ms7 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)
SF4D Series
SF4D-DC60V
RELAY SAFETY 8PST 6A 60V
Panasonic Electric Works
0
In Stock
Active
Tray
ActiveThrough Hole60VDC8PST-4NO/4NC (4 Form A, 4 Form B)6 A440VAC, 30VDC - Max-PC Pin45 VDC9 VDC18 ms7 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)
Showing
of 5

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.