Showing
of 1,332
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3,724
In Stock
1 : $13.18000
Tube
Tube
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)6 A400VAC - MaxSealed - FullyPC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Nickel (AgNi)
SFS
SFS2-DC24V
RELAY SAFETY 4PST 6A 24V
Panasonic Electric Works
572
In Stock
1 : $13.91000
Bulk
Bulk
ActiveThrough Hole24VDC4PST-2NO/2NC (2 Form A, 2 Form B)6 A250VAC, 30VDC - Max-PC Pin18 VDC2.4 VDC20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
5,301
In Stock
1 : $14.41000
Tube
Tube
ActiveThrough Hole5VDCDPDT (2 Form C)6 A400VAC - MaxSealed - FullyPC Pin3.8 VDC0.5 VDC---25°C ~ 70°CSilver Nickel (AgNi)
4,719
In Stock
1 : $14.41000
Tube
Tube
ActiveThrough Hole24VDCDPDT (2 Form C)6 A400VAC - MaxSealed - FullyPC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Nickel (AgNi)
1,764
In Stock
1 : $14.41000
Tube
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)6 A400VAC - MaxSealed - FullyPC Pin9 VDC1.2 VDC---25°C ~ 70°CSilver Nickel (AgNi)
SFS
SFS2-DC12V
RELAY SAFETY 4PST 6A 12V
Panasonic Electric Works
984
In Stock
1 : $15.21000
Bulk
Bulk
ActiveThrough Hole12VDC4PST-2NO/2NC (2 Form A, 2 Form B)6 A250VAC, 30VDC - Max-PC Pin9 VDC1.2 VDC20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
174
In Stock
1 : $16.70000
Tube
Tube
ActiveThrough Hole110VDCDPST-NO/NC (1 Form A, 1 Form B)6 A400VAC - MaxSealed - FullyPC Pin82.5 VDC11 VDC---25°C ~ 70°CSilver Nickel (AgNi)
50.12.9.024.1000
50.12.9.024.1000
RELAY GUIDED DPDT 8A 24V DC
Finder Relays, Inc.
616
In Stock
1 : $16.79000
Bulk
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)8 A400VAC - MaxSealed - Flux ProtectionPC Pin18 VDC2.4 VDC10 ms4 ms-40°C ~ 70°CSilver Nickel (AgNi)
2,400
In Stock
1 : $26.74000
Tube
Tube
ActiveThrough Hole24VDC4PST-2NO/2NC (2 Form A, 2 Form B)8 A400VAC - Max-PC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
5,655
In Stock
1 : $27.17000
Tube
Tube
ActiveThrough Hole24VDC4PST-3NO/1NC (3 Form A, 1 Form B)8 A400VAC - Max-PC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
56.OW69.2400N
56.OW69.2400N
RELAY SAFETY DPDT 8A 24V
Altech Corporation
9,210
In Stock
4,020
Factory
1 : $28.72000
Bulk
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)8 A400VAC, 250VDC - MaxSealed - FullyPC Pin19.2 VDC-15 ms12 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)
56.OW69.1200N
56.OW69.1200N
RELAY SAFETY DPDT 8A 12V
Altech Corporation
677
In Stock
2,180
Factory
1 : $28.72000
Bulk
Bulk
ActiveThrough Hole12VDCDPDT (2 Form C)8 A400VAC, 250VDC - MaxSealed - FullyPC Pin9.6 VDC-15 ms12 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)
838
In Stock
1 : $28.99000
Tube
Tube
ActiveThrough Hole24VDC6PST-4NO/2NC (4 Form A, 2 Form B)8 A400VAC - Max-PC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
198
In Stock
1 : $29.82000
Tube
Tube
ActiveThrough Hole110VDC6PST-3NO/3NC (3 Form A, 3 Form B)8 A400VAC - Max-PC Pin82.5 VDC11 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
187
In Stock
1 : $29.82000
Tube
Tube
ActiveThrough Hole24VDC6PST-3NO/3NC (3 Form A, 3 Form B)8 A400VAC - Max-PC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
3,435
In Stock
1 : $30.46000
Tube
Tube
ActiveThrough Hole24VDC6PST-4NO/2NC (4 Form A, 2 Form B)8 A400VAC - Max-PC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
716
In Stock
1 : $31.27000
Tube
Tube
ActiveThrough Hole24VDC6PST-3NO/3NC (3 Form A, 3 Form B)8 A400VAC - Max-PC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
RF1V
RF1V-5A1BL-D24
RELAY GEN PURPOSE 6PST 6A 24V
IDEC
1,364
In Stock
1 : $33.49000
Bulk
Bulk
ActiveThrough Hole24VDC6PST-5NO/1NC (5 Form A, 1 Form B)6 A250VAC, 30VDC - MaxLighted IndicatorPC Pin18 VDC2.4 VDC20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
980
In Stock
7,600
Factory
1 : $45.99000
Bulk
Bulk
ActiveSocketable, Through Hole24VDC4PST-2NO/2NC (2 Form A, 2 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin, Plug In18 VDC2.4 VDC20 ms10 ms-40°C ~ 85°CSilver (Ag), Gold (Au)
4,157
In Stock
13,481
Factory
1 : $47.34000
Bulk
Bulk
ActiveSocketable, Through Hole24VDC4PST-3NO/1NC (3 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin, Plug In18 VDC2.4 VDC20 ms10 ms-40°C ~ 85°CSilver (Ag), Gold (Au)
1,769
In Stock
2,667
Factory
1 : $52.75000
Bulk
Bulk
ActiveSocketable, Through Hole24VDC6PST-3NO/3NC (3 Form A, 3 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin, Plug In18 VDC2.4 VDC20 ms10 ms-40°C ~ 85°CSilver (Ag), Gold (Au)
2,208
In Stock
515
Factory
1 : $59.52000
Bulk
Bulk
ActiveSocketable, Through Hole24VDC6PST-5NO/1NC (5 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin, Plug In18 VDC2.4 VDC20 ms10 ms-40°C ~ 85°CSilver (Ag), Gold (Au)
507
In Stock
760
Factory
1 : $59.52000
Bulk
Bulk
ActiveSocketable, Through Hole24VDC6PST-4NO/2NC (4 Form A, 2 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin, Plug In18 VDC2.4 VDC20 ms20 ms-40°C ~ 85°CSilver (Ag), Gold (Au)
2981363
2981363
SAFETY RELAY 2PDT 24VAC/DC
Phoenix Contact
99
In Stock
1 : $83.65000
Bulk
Bulk
ActiveDIN Rail24VAC/DCDPDT (2 Form C)-250VAC, 250VDC - Max-Screw Terminal--10 ms10 ms-20°C ~ 50°CSilver Nickel (AgNi)
MFG_SR-IM-9A
SR-IM-9A
SAFETY RELAY MOD LIGHT CURTAIN
Banner Engineering Corporation
57
In Stock
1 : $142.00000
Bulk
Bulk
ActiveDIN Rail24VDC3PST-NO (3 Form A)6 A250VAC, 24VDC - MaxLighted IndicatorSpring Terminal--20 ms-0°C ~ 50°CSilver Nickel (AgNi), Gold (Au)
Showing
of 1,332

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.