RTD (Resistance Temperature Detector)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Resistance @ 0°C
Resistance Tolerance
RTD Material
Operating Temperature
Termination
Accuracy
Temperature Coefficient
Current
Mounting Type
Grade
Qualification
Package / Case
5203018
SENSOR RTD PT100 RT2150-B32
Yageo Nexensos
253
In Stock
1 : $8.97000
Bag
-
Bag
Active
100 Ohms
±25%
Platinum (Pt)
-50°C ~ 260°C
Connector
-
3850ppm/°C
1 mA
Panel Mount
-
-
Ring Lug
5203018
SENSOR RTD PT1000 RT2150-B32
Yageo Nexensos
0
In Stock
Check Lead Time
1 : $8.97000
Bag
-
Bag
Active
1 kOhms
±25%
Platinum (Pt)
-50°C ~ 260°C
Connector
-
3850ppm/°C
1 mA
Panel Mount
-
-
Ring Lug
Showing
of 2

RTD (Resistance Temperature Detector)


RTD (resistance temperature detector) temperature sensors are devices that change their resistance relative to changes in temperature. The specific metals used in RTD devices show a known change in resistance as the temperature fluctuates. These are available in a range of resistance values from 10 to 1.85K ohms and each has a range of resistance tolerances to consider. They can be free-hanging, panel mount, chassis mount, surface mount, or through-hole.