Rotary Switches

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Number of Positions
Index Stops
Number of Decks
Number of Poles per Deck
Circuit per Deck
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Depth Behind Panel
56D30-01-1-AJN
SWITCH ROTARY 2-10POS 200MA 115V
Grayhill Inc.
820
In Stock
1 : $20.49000
Bulk
-
Bulk
Active
2 ~ 10
Adjustable
1
1
SP10T
Non-Shorting (BBM)
200mA (AC/DC)
115 V
30 V
Flatted (3.17mm Dia)
9.53mm
36°
Brass
Silver
Panel Mount, Through Hole
PC Pin
-
9.58mm
MRK112-A
SWITCH ROTARY 2-12POS 0.4VA 28V
NKK Switches
2,514
In Stock
2,123
Factory
1 : $21.67000
Box
Tariff may apply if shipping to the United States
Box
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
0.4VA (AC/DC)
28 V
28 V
Knob
13.00mm
30°
Phosphor Bronze
Gold
Panel Mount, Through Hole
PC Pin
Process Sealed
10.10mm
71B36-04-2-04N
SWITCH ROTARY 2-12POS 250MA 115V
Grayhill Inc.
145
In Stock
1 : $29.44000
Bulk
-
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Non-Shorting (BBM)
250mA (AC/DC)
115 V
30 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver Alloy
-
Panel Mount
Solder Lug
-
19.33mm
71BDF30-01QAJN
SWITCH ROTARY 2-6POS 250MA 115V
Grayhill Inc.
200
In Stock
1 : $30.30000
Bulk
-
Bulk
Active
2 ~ 6
Adjustable
1
2
DP6T
Non-Shorting (BBM)
250mA (AC/DC)
115 V
30 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver Alloy
-
Panel Mount, Through Hole, Right Angle
PC Pin
-
19.33mm
71BDF30-02PAJN
SWITCH ROTARY 2-12POS 250MA 115V
Grayhill Inc.
222
In Stock
1 : $42.47000
Bulk
-
Bulk
Active
2 ~ 12
Adjustable
2
1
SP12T
Non-Shorting (BBM)
250mA (AC/DC)
115 V
30 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver Alloy
-
Panel Mount, Through Hole, Right Angle
PC Pin
-
24.87mm
71ADF30-01-1-AJS
SWITCH ROTARY 2-12POS 250MA 115V
Grayhill Inc.
116
In Stock
1 : $38.20000
Bulk
-
Bulk
Active
2 ~ 12
Adjustable
1
1
SP12T
Shorting (MBB)
250mA (AC/DC)
115 V
30 V
Flatted (3.17mm Dia)
9.53mm
30°
Silver Alloy
-
Panel Mount, Through Hole, Right Angle
PC Pin
-
19.33mm
71BDF30-02-2-AJN
SWITCH ROTARY 2-6POS 250MA 115V
Grayhill Inc.
112
In Stock
1 : $53.33000
Bulk
-
Bulk
Active
2 ~ 6
Adjustable
2
2
DP6T
Non-Shorting (BBM)
250mA (AC/DC)
115 V
30 V
Flatted (6.35mm Dia)
9.53mm
30°
Silver Alloy
-
Panel Mount, Through Hole, Right Angle
PC Pin
-
24.87mm
212PO112N332RA
SWITCH ROTARY 12POS 750MA 125V
CTS Electrocomponents
266
In Stock
1 : $11.85000
Bulk
-
Bulk
Active
12
Fixed
1
1
SP12T
Non-Shorting (BBM)
750mA (AC), 250mA (DC)
125 V
28 V
Round (6.35mm Dia)
15.90mm
30°
Brass
Silver
Panel Mount, Through Hole, Right Angle
PC Pin
-
-
Showing
of 8

Rotary Switches


A rotary switch is an electromechanical device that allows users to control a circuit by turning a knob or shaft through a series of positions. Each position corresponds to a different circuit path, making rotary switches ideal for applications that require multiple selection options from a single control point. The internal contacts rotate with the knob, connecting different poles (input terminals) to one or more throws (output terminals), depending on the switch's configuration. Options like single-pole, two-pole, or even multi-deck designs offer flexibility in complex systems.

Rotary switches are commonly found in electronic equipment, control panels, instrumentation, and industrial machinery, as well as in consumer devices like car dashboards where a rotary switch might control lighting or air flow. A two-pole rotary switch, for example, allows two separate circuits to be switched simultaneously, ideal for audio, test, or telecom applications. Compared to a rotary encoder or a selector switch, rotary switches typically offer a more tactile, mechanical detent-based selection method. Unlike a DIP switch, which is set using small levers or slides, a rotary switch is adjusted by turning, which can be more user-friendly in low-visibility or gloved-use situations.